SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL0805FR-070R143L TTI: RL0805FR-070R143L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 143 mOhms 125mW 1 % 600 ppm/C | 5,000In Stock | Reel | RL | 143 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL1206FR-7W0R3L TTI: RL1206FR-7W0R3L YAGEO Availability: 60,000In StockCurrent Sense Resistors - SMD 300 mOhms 250mW 1 % 600 ppm/C | 60,000In Stock | Reel | RL | 300 mOhms | 500 mW (1/2 W) | 1 % | 600 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: LRMAP2512-R02FT4 TTI: LRMAP2512-R02FT4 Welwyn Components / TT Electronics Availability: 4,000In Stock4,000 On Order Expected 16-Jul-26 Current Sense Resistors - SMD 2512 20mOhms 1% Power | 4,000In Stock4,000 On Order Expected 16-Jul-26 | Reel | LRMA | 20 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: RCWE0603R100FNEA TTI: RCWE0603R100FNEA Vishay / Dale Availability: 25,000In StockCurrent Sense Resistors - SMD 1/5watt .1ohms 1% 200ppm | 25,000In Stock | Reel | RCWE | 100 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQFR30V TTI: ERJ-3BQFR30V Panasonic Availability: 10,000In Stock10,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD .3 OHM 1% 1/4W 300PPM | 10,000In Stock10,000 On Order Expected 24-Jul-26 | Reel | ERJ-BQ/BS | 300 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWE120625L0FMEA TTI: RCWE120625L0FMEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2watt .025ohms 1% 300ppm | 5,000In Stock | Reel | RCWE | 25 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: PA2512FKM070R1E TTI: PA2512FKM070R1E YAGEO Availability: 24,000In StockCurrent Sense Resistors - SMD 100 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 24,000In Stock | Reel | PA-E | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PA1206FRF470R02L TTI: PA1206FRF470R02L YAGEO Availability: 16,000In StockCurrent Sense Resistors - SMD 20 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 | 16,000In Stock | Reel | PA-E | 20 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRM1206-FX-4993ELF TTI: CRM1206-FX-4993ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD CHIP RESISTOR Low Value | 10,000In Stock | Reel | CRM | 499 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL0805FR-7W0R2L TTI: RL0805FR-7W0R2L YAGEO Availability: 25,000In StockCurrent Sense Resistors - SMD 200 mOhms 125mW 1 % 600 ppm/C | 25,000In Stock | Reel | RL | 200 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: PA2512FKF7T0R004E TTI: PA2512FKF7T0R004E YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 4 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200 | 8,000In Stock | Reel | PA-E | 4 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PE2512FKE7W0R015L TTI: PE2512FKE7W0R015L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 Case 15 mOhm AEC-Q200 | 8,000In Stock | Reel | PE | 15 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PT2512FK-7W0R1L TTI: PT2512FK-7W0R1L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 | 8,000In Stock | Reel | PT | 100 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQJR47U TTI: ERJ-1TRQJR47U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.47ohm 5% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 470 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25125L000FEB TTI: WSL25125L000FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .005ohms 1% | 4,000In Stock | Reel | WSL | 5 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R0100FEA TTI: WSR2R0100FEA Vishay / Dale Availability: 7,500In StockCurrent Sense Resistors - SMD 2watts .01ohms 1% | 7,500In Stock | Reel | WSR | 10 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6RQFR27V TTI: ERJ-6RQFR27V Panasonic Availability: 25,000In StockCurrent Sense Resistors - SMD 0805 0.27ohm 1% Curr Sense AEC-Q200 | 25,000In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PMR50HZPFV3L00 TTI: PMR50HZPFV3L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2010 0.003ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 3 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWE1210R180FKEA TTI: RCWE1210R180FKEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1watt .18ohm 1% | 40,000In Stock | Reel | RCWE | 180 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP5931L5000FEA TTI: WSLP5931L5000FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 10watts .0005ohm 1% | 3,000In Stock | Reel | WSLP5931 | 500 uOhms | 10 W | 1 % | 175 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2CFR15V TTI: ERJ-B2CFR15V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD .15 OHM 1% 1W | 10,000In Stock | Reel | ERJ-Bx | 150 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL20108L000FEA TTI: WSL20108L000FEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1/2watt .008ohms 1% | 4,000In Stock | Reel | WSL | 8 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R5000FTA TTI: WSL2512R5000FTA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 1watt .5ohms 1% | 6,000In Stock | Reel | WSL | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL3637R0100FBA TTI: WSL3637R0100FBA Vishay / Dale Availability: 890In StockCurrent Sense Resistors - SMD 3watts .01ohms 1% 4-Terminal | 890In Stock | Bulk | WSL3637 | 10 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | WSL-3637 .01 1% | ||
Mfr: RL1206FR-070R01L TTI: RL1206FR-070R01L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 10 mOhms 250mWat 1 % 1500 ppm/C | 5,000In Stock | Reel | RL | 10 mOhms | 250 mW (1/4 W) | 1 % | 1500 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |