SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCWE120620L0FMEA TTI: RCWE120620L0FMEA Vishay / Dale Availability: 35,000In StockCurrent Sense Resistors - SMD 1/2watt .02ohms 1% 300ppm | 35,000In Stock | Reel | RCWE | 20 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE1206FRF7W0R01L TTI: PE1206FRF7W0R01L YAGEO Availability: 32,000In StockCurrent Sense Resistors - SMD 10 mOhms 500mWat 1 % 100 ppm/C AEC-Q200 | 32,000In Stock | Reel | PE | 10 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-3920K-2L00F TTI: CSS2H-3920K-2L00F Bourns Availability: 3,000In StockCurrent Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 | 3,000In Stock | Reel | CSS2H-3920 | 2 mOhms | 6 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKM130R004L TTI: PU3921FKM130R004L YAGEO Availability: 6,000In StockCurrent Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 | 6,000In Stock | Reel | PU | 4 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R750FKEA TTI: RCWE0402R750FKEA Vishay / Dale Availability: 40,000In Stock10,000 On Order Expected 18-Sep-26 Current Sense Resistors - SMD 1/8watt .75ohms 1% 100ppm | 40,000In Stock10,000 On Order Expected 18-Sep-26 | Reel | RCWE | 750 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0603JR-070R5L TTI: RL0603JR-070R5L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 500 mOhms 100mW 5 % 800 ppm/C | 10,000In Stock | Reel | RL | 500 mOhms | 100 mW (1/10 W) | 5 % | 800 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSLP25124L500FEA TTI: WSLP25124L500FEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD WSLP2512 .0045 1% EA E3 | 4,000In Stock | Reel | WSLP | 4.5 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R0U TTI: ERJ-1TRQF3R0U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 3.0ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 3 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSK25124L000FEA TTI: WSK25124L000FEA Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD .004ohms 1watt 1% | 2,000In Stock | Reel | WSK2512 | 4 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Element | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR732ETTDR47J TTI: SR732ETTDR47J KOA Speer Availability: 10,000In Stock25,000 On Order Expected 23-Jun-26 Current Sense Resistors - SMD 0.47ohms 5% 200PPM | 10,000In Stock25,000 On Order Expected 23-Jun-26 | Reel | SR73 | 470 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWJR010V TTI: ERJ-6BWJR010V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.010ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 10 mOhms | 500 mW (1/2 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1206FR-070R27L TTI: RL1206FR-070R27L YAGEO Availability: 25,000In StockCurrent Sense Resistors - SMD 270 mOhms 250mW 1 % 600 ppm/C | 25,000In Stock | Reel | RL | 270 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSL0603R0750FEA TTI: WSL0603R0750FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/10watt .075ohms 1% | 5,000In Stock | Reel | WSL | 75 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-FX-6802ELF TTI: CRM2512-FX-6802ELF Bourns Availability: 56,000In StockCurrent Sense Resistors - SMD 2watts 1% 68Kohms 100 PPM 2512 | 56,000In Stock | Reel | CRM | 68 kOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: FCSL32R015FER TTI: FCSL32R015FER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 15mOhms 1% 1.5W | 5,000In Stock | Reel | FCSL | 15 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: RCWE0805R360JKEA TTI: RCWE0805R360JKEA Vishay / Dale Availability: 35,000In StockCurrent Sense Resistors - SMD .25watt .36ohm 5% | 35,000In Stock | Reel | RCWE | 360 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSHP2818R1000FEA TTI: WSHP2818R1000FEA Vishay / Dale Availability: 3,500In StockCurrent Sense Resistors - SMD 10W .1ohms 1% | 3,500In Stock | Reel | WSHP2818 | 100 mOhms | 10 W | 1 % | 75 PPM / C | 2818 | 7146 | 7.1 mm (0.28 in) | 4.6 mm (0.181 in) | 1.5 mm (0.059 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSHP2818R0500FEA TTI: WSHP2818R0500FEA Vishay / Dale Availability: 7,000In StockCurrent Sense Resistors - SMD 10W .05ohms 1% | 7,000In Stock | Reel | WSHP2818 | 50 mOhms | 10 W | 1 % | 75 PPM / C | 2818 | 7146 | 7.1 mm (0.28 in) | 4.6 mm (0.181 in) | 1.5 mm (0.059 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA0805-R-470RL TTI: PA0805-R-470RL YAGEO Availability: 15,000In StockCurrent Sense Resistors - SMD 0 ohm Jumper 1/2W AE C-Q200 AEC-Q200 | 15,000In Stock | Reel | PA-E | 0 Ohms | 500 mW (1/2 W) | 150 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: FCSL20R003GER TTI: FCSL20R003GER Ohmite Availability: 15,000In StockCurrent Sense Resistors - SMD 0.003 ohm 2% 1.0W | 15,000In Stock | Reel | FCSL | 3 mOhms | 1 W | 2 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: PE1206FRE470R05L TTI: PE1206FRE470R05L YAGEO Availability: 20,000In StockCurrent Sense Resistors - SMD 50 mOhms 1 W 50PPM/C 1 % 1206 | 20,000In Stock | Reel | PE | 50 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: FCSL150R050FER TTI: FCSL150R050FER Ohmite Availability: 2,500In StockCurrent Sense Resistors - SMD 10W 0.050 OHM 1 % | 2,500In Stock | Reel | FCSL | 50 mOhms | 10 W | 1 % | 100 PPM / C | 3059 (Reversed) | 75150 (Reversed) | 7.5 mm (0.295 in) | 15 mm (0.59 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: LTR18EZPFL1R00 TTI: LTR18EZPFL1R00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 1ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 1 Ohms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DSFR18V TTI: ERJ-6DSFR18V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 180mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 180 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR75V TTI: ERJ-6DQFR75V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 750mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 750 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |