SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSI2H-3920C-000 TTI: CSI2H-3920C-000 Bourns Availability: 3,000In StockCurrent Sense Resistors - SMD CurrentSenseResistor 3920 000 2% | 3,000In Stock | Reel | CSI | 0 Ohms | 3920 | 1052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.93 mm (0.037 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: PE2010FKE070R01L TTI: PE2010FKE070R01L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 10 mOhms 500mWat 1 % 50 ppm/C AEC-Q200 | 4,000In Stock | Reel | PE | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE2010FKM7W0R1L TTI: PE2010FKM7W0R1L YAGEO Availability: 16,000In StockCurrent Sense Resistors - SMD 100 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 16,000In Stock | Reel | PE | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR47V TTI: ERJ-6DQFR47V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 470mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR51V TTI: ERJ-6DQFR51V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 510mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 510 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VD2ATTD33L0F TTI: UR73VD2ATTD33L0F KOA Speer Availability: 50,000In StockCurrent Sense Resistors - SMD 1/2W 0.033 Ohm 1% 75ppm AEC-Q200 | 50,000In Stock | Reel | UR73V | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA2512FKM070R01E TTI: PA2512FKM070R01E YAGEO Availability: 16,000In StockCurrent Sense Resistors - SMD 10 mOhms 1 Watts 1 % 75 ppm/C AEC-Q200 | 16,000In Stock | Reel | PA-E | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805FR-070R22L TTI: RL0805FR-070R22L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 220 mOhms 125mW 1 % 600 ppm/C | 10,000In Stock | Reel | RL | 220 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: PSF4NTEB1L00F TTI: PSF4NTEB1L00F KOA Speer Availability: 0In Stock6,000 On Order Expected Current Sense Resistors - SMD 1mohm 1% 3W AEC-Q200 | 0In Stock6,000 On Order Expected | Reel | PSG4 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 1216 (Reversed) | 3038 (Reversed) | 3 mm (0.118 in) | 3.8 mm (0.15 in) | 1.8 mm (0.071 in) | - 65 C | + 175 C | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3LWJR010V TTI: ERJ-3LWJR010V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 10mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-xLW | 10 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR20V TTI: ERJ-3BSFR20V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/4W | 10,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732B15TTD10L0F TTI: WU732B15TTD10L0F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 10m ohm 1% 1.5W AEC-Q200 | 5,000In Stock | Reel | WU73 | 10 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR013V TTI: ERJ-8CWFR013V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 13mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 13 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R0200DEA TTI: WSLP0603R0200DEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD .4watt .02ohm .5% | 5,000In Stock | Reel | WSLP | 20 mOhms | 400 mW | 0.5 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR47V TTI: ERJ-6DQJR47V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 470mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 470 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE0402FRF070R51L TTI: PE0402FRF070R51L YAGEO Availability: 100,000In StockCurrent Sense Resistors - SMD 510 mOhms 62.5mW 1 % 100 ppm/C AEC-Q200 | 100,000In Stock | Reel | PE | 510 mOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: FC4L32R050FER TTI: FC4L32R050FER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 1W .050 Ohm 1% | 1,000In Stock | Reel | FC4L | 50 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: TLR3APDTE10L0F50 TTI: TLR3APDTE10L0F50 KOA Speer Availability: 2,000In StockCurrent Sense Resistors - SMD 3W 10 mOhm 1% 50ppm | 2,000In Stock | Reel | TLR3AP | 10 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA2512FKF7W0R004E TTI: PA2512FKF7W0R004E YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 4mOhm 2W 1% AEC-Q200 | 8,000In Stock | Reel | PA-E | 4 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2BWDTD2L00F75 TTI: TLR2BWDTD2L00F75 KOA Speer Availability: 5,000In Stock5,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD .002 OHM 1% 1W 75PPM | 5,000In Stock5,000 On Order Expected 21-Jul-26 | Reel | TLR2BW | 2 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | - 65 C | + 150 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: LVK20R020FER TTI: LVK20R020FER Ohmite Availability: 3,000In StockCurrent Sense Resistors - SMD 0.02ohm 1% 4 Terminal | 3,000In Stock | Reel | LVK | 20 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: RL1206FR-070R05L TTI: RL1206FR-070R05L YAGEO Availability: 40,000In StockCurrent Sense Resistors - SMD 50 mOhms 250mWat 1 % 1000 ppm/C | 40,000In Stock | Reel | RL | 50 mOhms | 250 mW (1/4 W) | 1 % | 1000 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL2010FK-070R1L TTI: RL2010FK-070R1L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 100 mOhms 750mW 1 % 600 ppm/C | 8,000In Stock | Reel | RL | 100 mOhms | 750 mW (3/4 W) | 1 % | 600 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-1TRQJR27U TTI: ERJ-1TRQJR27U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.27ohms 5% Thick Film Resistor | 12,000In Stock | Reel | ERJ-1TR | 270 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0800FEA TTI: WSL2512R0800FEA Vishay / Dale Availability: 96,000In StockCurrent Sense Resistors - SMD 1watt .08ohms 1% | 96,000In Stock | Reel | WSL | 80 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |