SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSS2H-3920R-L200F TTI: CSS2H-3920R-L200F Bourns Availability: 6,000In StockCurrent Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 | 6,000In Stock | Reel | CSS2H-3920 | 200 uOhms | 12 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 1.2 mm (0.047 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR15V TTI: ERJ-3BSFR15V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PU3921FKNP90U5L TTI: PU3921FKNP90U5L YAGEO Availability: 3,000In StockCurrent Sense Resistors - SMD 500 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 | 3,000In Stock | Reel | PU | 500 uOhms | 3 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73V2ATTD39L0F TTI: UR73V2ATTD39L0F KOA Speer Availability: 15,000In Stock5,000 On Order Expected 21-Jul-26 Current Sense Resistors - SMD 1/2W 0.039 Ohm 1% 75ppm AEC-Q200 | 15,000In Stock5,000 On Order Expected 21-Jul-26 | Reel | UR73V | 39 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R150FKEA TTI: RCWE0805R150FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .15ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 150 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: PA2512FKF7T0R01E TTI: PA2512FKF7T0R01E YAGEO Availability: 12,000In StockCurrent Sense Resistors - SMD 10 mOhms 3 Watts 1 % 100 ppm/C AEC-Q200 | 12,000In Stock | Reel | PA-E | 10 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR732ETTD1R00F TTI: SR732ETTD1R00F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 1.0ohms 1% 100PPM | 5,000In Stock | Reel | SR73 | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.6 mm (0.102 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRF2512-J/-000ELF TTI: CRF2512-J/-000ELF Bourns Availability: 4,000In StockCurrent Sense Resistors - SMD ResMetalStrip 2512 R0 Jumper 2W | 4,000In Stock | Reel | CRF | 0 Ohms | 2 W | 5 % | 3800 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 150 C | Metal Alloy | 2 Terminal | SMD/SMT | |||
Mfr: PE2512FKE070R008L TTI: PE2512FKE070R008L YAGEO Availability: 4,000In Stock4,000 On Order Expected 09-Jul-26 Current Sense Resistors - SMD 8 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 | 4,000In Stock4,000 On Order Expected 09-Jul-26 | Reel | PE | 8 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR22X TTI: ERJ-2BQJR22X Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.22ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 166 mW (1/6 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WU732BTTD15L0F TTI: WU732BTTD15L0F KOA Speer Availability: 20,000In StockCurrent Sense Resistors - SMD 15mOhm 1W 1% AEC-Q200 | 20,000In Stock | Reel | WU73 | 15 mOhms | 1 W | 1 % | 75 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLF2512L5000FEB TTI: WSLF2512L5000FEB Vishay / Dale Availability: 2,000In Stock2,000 On Order Expected 14-Sep-26 Current Sense Resistors - SMD 10watt .5mOhms 1% AEC-Q200 | 2,000In Stock2,000 On Order Expected 14-Sep-26 | Reel | WSLF | 500 uOhms | 6 W | 1 % | 200 PPM / C | 2512 | 6330 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 0.35 mm (0.014 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: RCWE0805R120FKEA TTI: RCWE0805R120FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/4watt .12ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 120 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R5000FTB TTI: WSL2512R5000FTB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1watt .5ohms 1% | 1,000In Stock | Reel | WSL | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE1206FRF470R12L TTI: PE1206FRF470R12L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 120mOhms 1W 100PPM/C 1 % 1206 | 8,000In Stock | Reel | PE | 120 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: UR73VD2ATTD25L0F TTI: UR73VD2ATTD25L0F KOA Speer Availability: 5,000In Stock10,000 On Order Expected 04-Aug-26 Current Sense Resistors - SMD 1/2W 0.025 Ohm 1% 75ppm AEC-Q200 | 5,000In Stock10,000 On Order Expected 04-Aug-26 | Reel | UR73V | 25 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE2512FKE070R007L TTI: PE2512FKE070R007L YAGEO Availability: 12,000In StockCurrent Sense Resistors - SMD 7 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 | 12,000In Stock | Reel | PE | 7 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1206FR-070R13L TTI: RL1206FR-070R13L YAGEO Availability: 5,000In Stock10,000 On Order Expected 24-Jun-26 Current Sense Resistors - SMD 130 mOhms 250mW 1 % 600 ppm/C | 5,000In Stock10,000 On Order Expected 24-Jun-26 | Reel | RL | 130 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: SR733ATTER499F TTI: SR733ATTER499F KOA Speer Availability: 8,000In StockCurrent Sense Resistors - SMD 1watts 0.499ohms 1% | 8,000In Stock | Reel | SR73 | 499 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF3R0V TTI: ERJ-3RQF3R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805FR-070R33L TTI: RL0805FR-070R33L YAGEO Availability: 190,000In StockCurrent Sense Resistors - SMD 330 mOhms 125mW 1 % 600 ppm/C | 190,000In Stock | Reel | RL | 330 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: SR731JTTDR590F TTI: SR731JTTDR590F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 0.590ohms 1% 200 PPM | 10,000In Stock | Reel | SR73 | 590 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJ3R3V TTI: ERJ-3RQJ3R3V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.3ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y14870R02000B9R Vishay Precision Group Foil Resistors Availability: 382In StockCut Tape Current Sense Resistors - SMD 1watt 0.02ohm 0.1% 31A | 382In Stock | Cut Tape | CSM | 20 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R003ELF TTI: CRF2512-FZ-R003ELF Bourns Availability: 12,000In StockCurrent Sense Resistors - SMD 0.003ohms 1% 75PPM | 12,000In Stock | Reel | CRF | 3 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT |