SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SR731JRTTD1R69F TTI: SR731JRTTD1R69F KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD 1/5W 1.69 Ohms 1% Anti-Sulfur AEC-Q200 | 5,000In Stock | Reel | SR73-RT | 1.69 Ohms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL25121L500FEA18 TTI: WSL25121L500FEA18 Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 2watt .0015ohm 1% High Power | 2,000In Stock | Reel | WSL-18 High Power | 1.5 mOhms | 2 W | 1 % | 275 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL1TTE7L50F TTI: SL1TTE7L50F KOA Speer Availability: 1,000In Stock1,000 On Order Expected 30-Jun-26 Current Sense Resistors - SMD 1watts 7.50mohms 1% | 1,000In Stock1,000 On Order Expected 30-Jun-26 | Reel | SL1 | 7.5 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTED20L0F TTI: SL2TTED20L0F KOA Speer Availability: 1,000In StockCurrent Sense Resistors - SMD 2watts 20mohms 1% | 1,000In Stock | Reel | SL2 | 20 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PS0612FKL070R001L TTI: PS0612FKL070R001L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 1 mOhms 1 Watts 1 % 150 ppm/C | 8,000In Stock | Reel | PS | 1 mOhms | 1 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 155 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
Mfr: PE1206FRF070R1L TTI: PE1206FRF070R1L YAGEO Availability: 28,000In StockCurrent Sense Resistors - SMD 100 mOhms 250mW 1 % 100 ppm/C AEC-Q200 | 28,000In Stock | Reel | PE | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA2512FKF070R002E TTI: PA2512FKF070R002E YAGEO Availability: 4,000In Stock16,000 On Order Expected 09-Jul-26 Current Sense Resistors - SMD 2 mOhms 1 Watts 1 % 100 ppm/C AEC-Q200 | 4,000In Stock16,000 On Order Expected 09-Jul-26 | Reel | PA-E | 2 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.63 mm (0.025 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE0603FRF070R1L TTI: PE0603FRF070R1L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 100 mOhms 100mW 1 % 100 ppm/C AEC-Q200 | 10,000In Stock | Reel | PE | 100 mOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.76 mm (0.03 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT0603-R-070RL TTI: PT0603-R-070RL YAGEO Availability: 5,000In Stock5,000 On Order Expected 24-Jun-26 Current Sense Resistors - SMD 0Ohms 100m Watts - N /A AEC-Q200 | 5,000In Stock5,000 On Order Expected 24-Jun-26 | Reel | PT | 0 Ohms | 100 mW (1/10 W) | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR006YVPJLR10 TTI: UCR006YVPJLR10 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0201 0.1ohm 5% CS-Thk Film | 15,000In Stock | Reel | UCR | 100 mOhms | 100 mW (1/10 W) | 5 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1210JR-070R1L TTI: RL1210JR-070R1L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 100 mOhms 500mW 5 % 600 ppm/C | 5,000In Stock | Reel | RL | 100 mOhms | 500 mW (1/2 W) | 5 % | 600 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RCWE0603R820FKEA TTI: RCWE0603R820FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/5watt .82ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 820 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0603R130FKEA TTI: RCWE0603R130FKEA Vishay / Dale Availability: 35,000In StockCurrent Sense Resistors - SMD 1/5watt .13ohms 1% 100ppm | 35,000In Stock | Reel | RCWE | 130 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R6U TTI: ERJ-1TRQF3R6U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 3.6ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 3.6 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR56V TTI: ERJ-6BQFR56V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR732BTTD68L0F TTI: UR732BTTD68L0F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2watt 0.068ohm 1% | 10,000In Stock | Reel | UR73 | 68 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL0805FR-070R4L TTI: RL0805FR-070R4L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 400 mOhms 125mW 1 % 300 ppm/C | 5,000In Stock | Reel | RL | 400 mOhms | 125 mW (1/8 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: UR73D1JTTD50L0F TTI: UR73D1JTTD50L0F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 0.2W 50L00 Ohm +1% +100ppm | 10,000In Stock | Reel | UR73 | 50 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: TLR3AWDTE4L00F75 TTI: TLR3AWDTE4L00F75 KOA Speer Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts 4mohms 1% 150ppm | 4,000In Stock | Reel | TLR3AW | 4 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE2010R620FKEA TTI: RCWE2010R620FKEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .62ohms 1% 100ppm | 12,000In Stock | Reel | RCWE | 620 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R5000FEB TTI: WSR2R5000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 2watts 0.5ohms 1% | 2,000In Stock | Reel | WSR | 500 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: RL0603FR-070R499L TTI: RL0603FR-070R499L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 499 mOhms 100mW 1 % 800 ppm/C | 10,000In Stock | Reel | RL | 499 mOhms | 100 mW (1/10 W) | 1 % | 800 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-JW-202ELF TTI: CRM2512-JW-202ELF Bourns Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts 5% 2kohms 200 PPM 2512 | 4,000In Stock | Reel | CRM | 2 kOhms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||||
Mfr: ERJ-3BQFR39V TTI: ERJ-3BQFR39V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.39ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UR73VH2BTTDR270F TTI: UR73VH2BTTDR270F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 1W 0.27ohm 1% AEC-Q200 | 10,000In Stock | Reel | UR73V | 270 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |