wsr - Current Sense Resistors - SMD
1,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | WSR | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||
0In Stock | Bulk | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Bulk | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Reel | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | WSR | 3 W | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | WSR | 3 W | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR | 3 W | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Reel | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | Reel | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Bulk | WSR | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||
0In Stock | Bulk | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Bulk | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | WSR | 220 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 |