SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LRMAM0805-R02FT5 TTI: LRMAM0805-R02FT5 Welwyn Components / TT Electronics Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 20 mOhm 1% Metal Strip resistor | 10,000In Stock | Reel | LRMA | 20 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RLP73K3AR33JTE TTI: RLP73K3AR33JTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD RLP73K 3A R33 5% 2K RL | 4,000In Stock | Reel | RLP73 | 330 mOhms | 2 W | 5 % | 200 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.15 mm (0.124 in) | 0.74 mm (0.029 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176058-7 | |||
Mfr: PT1206FR-7W0R25L TTI: PT1206FR-7W0R25L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 250 mOhms 500mW 1 % 75 ppm/C AEC-Q200 | 10,000In Stock | Reel | PT | 250 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWE080550L0FNEA TTI: RCWE080550L0FNEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% 200ppm | 10,000In Stock | Reel | RCWE | 50 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: TLR2BWDTD5L00F75 TTI: TLR2BWDTD5L00F75 KOA Speer Availability: 5,000In Stock5,000 On Order Expected 23-Jun-26 Current Sense Resistors - SMD .005 OHM 1% 1W 75PPM | 5,000In Stock5,000 On Order Expected 23-Jun-26 | Reel | TLR2BW | 5 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | - 65 C | + 150 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: WSL2512R1000FBA TTI: WSL2512R1000FBA Vishay / Dale Availability: 690In StockCurrent Sense Resistors - SMD 1W .10ohm 1% | 690In Stock | Bulk | WSL | 100 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL2512R1000FTB WSL-2512 .1 1% | ||
Mfr: WSR2R5000FTA TTI: WSR2R5000FTA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD .5ohms 2watts 1% | 1,500In Stock | Reel | WSR | 500 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12067L000FEA TTI: WSL12067L000FEA Vishay / Dale Availability: 52,000In StockCurrent Sense Resistors - SMD 1/4watt .007ohms 1% | 52,000In Stock | Reel | WSL | 7 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL36376L000FEA TTI: WSL36376L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 3watts .006ohms 1% 4-Terminal | 8,000In Stock | Reel | WSL3637 | 6 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSR5R0150FEA TTI: WSR5R0150FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 5watts .015ohms 1% | 36,000In Stock | Reel | WSR High Power | 15 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | WSR5R0150FEK | ||
Mfr: WSL1206R1200FEA TTI: WSL1206R1200FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/4watt .12ohms 1% | 8,000In Stock | Reel | WSL | 120 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR68V TTI: ERJ-8RQFR68V Panasonic Availability: 65,000In StockCurrent Sense Resistors - SMD 1206 0.68ohm 1% Curr Sense AEC-Q200 | 65,000In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: FCSL76R002GER TTI: FCSL76R002GER Ohmite Availability: 2,000In StockCurrent Sense Resistors - SMD 3watt .002ohm 2% Metal Foil | 2,000In Stock | Reel | FCSL | 2 mOhms | 3 W | 2 % | 100 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-2BQF1R0X TTI: ERJ-2BQF1R0X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 1.0ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQF4R3V TTI: ERJ-8BQF4R3V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 4.3ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BQF8R2V TTI: ERJ-8BQF8R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQFR22U TTI: ERJ-14BQFR22U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.22ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL0603FR-070R75L TTI: RL0603FR-070R75L YAGEO Availability: 85,000In Stock130,000 On Order Expected Current Sense Resistors - SMD 750 mOhms 100mW 1 % 300 ppm/C | 85,000In Stock130,000 On Order Expected | Reel | RL | 750 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-3LWFR010V TTI: ERJ-3LWFR010V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0603 10mOhms 1% Curr Sens AEC-Q200 | 15,000In Stock | Reel | ERJ-xLW | 10 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWJR050V TTI: ERJ-8CWJR050V Panasonic Availability: 5,000In Stock30,000 On Order Expected Current Sense Resistors - SMD 1206 50mohm 5% Curr Sense AEC-Q200 | 5,000In Stock30,000 On Order Expected | Reel | ERJ-xCW | 50 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0500FTA TTI: WSL1206R0500FTA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% | 12,000In Stock | Reel | WSL | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | WSL1206R0500FTB WSL-1206 .05 1%R86 | ||
Mfr: WSR5R0300FEA TTI: WSR5R0300FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 5watts .03ohms 1% | 4,500In Stock | Reel | WSR High Power | 30 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF2R4U TTI: ERJ-1TRQF2R4U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 2.4ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 2.4 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF2R7U TTI: ERJ-1TRQF2R7U Panasonic Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 2.7ohm 1% Curr Sense AEC-Q200 | 16,000In Stock | Reel | ERJ-1TR | 2.7 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |