SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRM2512-FX-R910ELF TTI: CRM2512-FX-R910ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD 2watts 1% .91ohms 100 PPM 2512 | 16,000In Stock | Reel | CRM | 910 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RCWE1210R240FKEA TTI: RCWE1210R240FKEA Vishay / Dale Availability: 45,000In StockCurrent Sense Resistors - SMD 1watt .24ohms 1% 100ppm | 45,000In Stock | Reel | RCWE | 240 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: TLRP3A30WR020FTE TTI: TLRP3A30WR020FTE TE Connectivity / Holsworthy Availability: 8,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R020 1% 75PPM 4K RL | 8,000In Stock | Reel | TLRP | 20 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | 2176422-6 | |||
Mfr: TLR3A10KR0025FTDG TTI: TLR3A10KR0025FTDG TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLR 2512 1.0W R0025 1% 150PPM 2K RL | 4,000In Stock | Reel | TLR | 2.5 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | 3-1879378-1 | |||
Mfr: PSJ2NTEB1L00F TTI: PSJ2NTEB1L00F KOA Speer Availability: 21,000In StockCurrent Sense Resistors - SMD .001ohm 8W 1% 75ppm AEC-Q200 | 21,000In Stock | Reel | PSJ2 | 1 mOhms | 8 W | 1 % | 75 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 2 mm (0.079 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: ERJ-3BSJR20V TTI: ERJ-3BSJR20V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.2ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: TLR2BPDTD2L00F75 TTI: TLR2BPDTD2L00F75 KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD .002 OHM 1% 3W 75PPM | 10,000In Stock | Reel | TLR2BP | 2 mOhms | 3 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | SMD/SMT | AEC-Q200 | |||||
Mfr: LVK12R010FER TTI: LVK12R010FER Ohmite Availability: 10,000In Stock20,000 On Order Expected 11-Sep-26 Current Sense Resistors - SMD .01ohm 1% 4 Terminal | 10,000In Stock20,000 On Order Expected 11-Sep-26 | Reel | LVK | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
Mfr: RL0603FR-070R1L TTI: RL0603FR-070R1L YAGEO Availability: 15,000In StockCurrent Sense Resistors - SMD 100 mOhms 100mW 1 % 800 ppm/C | 15,000In Stock | Reel | RL | 100 mOhms | 100 mW (1/10 W) | 1 % | 800 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL2512JK-070R47L TTI: RL2512JK-070R47L YAGEO Availability: 24,000In StockCurrent Sense Resistors - SMD 470 mOhms 1 Watt 5 % 300 ppm/C | 24,000In Stock | Reel | RL | 470 mOhms | 1 W | 5 % | 300 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: FCSL76R001JER TTI: FCSL76R001JER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 3watt .001ohm 5% Metal Foil | 1,000In Stock | Reel | FCSL | 1 mOhms | 3 W | 5 % | 150 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | ||||
Mfr: WSL2010R5000FEB TTI: WSL2010R5000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 1/2watt .5ohms 1% | 2,000In Stock | Reel | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R0200FEA18 TTI: WSL2010R0200FEA18 Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .02ohms 1% | 24,000In Stock | Reel | WSL-18 High Power | 20 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SR731ETTP1R00F TTI: SR731ETTP1R00F KOA Speer Availability: 10,000In Stock10,000 On Order Expected 14-Jul-26 Current Sense Resistors - SMD 1.0ohms 1% 200 PPM | 10,000In Stock10,000 On Order Expected 14-Jul-26 | Reel | SR73 | 1 Ohms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: TLR2HDTE7L00F75 TTI: TLR2HDTE7L00F75 KOA Speer Availability: 8,000In StockCurrent Sense Resistors - SMD 1watts 7mohms 1% | 8,000In Stock | Reel | TLR2H | 7 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.65 mm (0.026 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR33V TTI: ERJ-8RQFR33V Panasonic Availability: 45,000In StockCurrent Sense Resistors - SMD 1206 0.33ohm 1% Curr Sense AEC-Q200 | 45,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0220FEA TTI: WSL2512R0220FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .022ohms 1% | 20,000In Stock | Reel | WSL | 22 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0350FEA TTI: WSL2512R0350FEA Vishay / Dale Availability: 32,000In StockCurrent Sense Resistors - SMD 1watt .035ohms 1% | 32,000In Stock | Reel | WSL | 35 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSR2R2000FEA TTI: WSR2R2000FEA Vishay / Dale Availability: 13,500In StockCurrent Sense Resistors - SMD 2watts .2ohms 1% | 13,500In Stock | Reel | WSR | 200 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSL20106L000FEA TTI: WSL20106L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/2watt .006ohms 1% | 8,000In Stock | Reel | WSL | 6 mOhms | 500 mW (1/2 W) | 1 % | 110 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: MCS3264R005FER TTI: MCS3264R005FER Ohmite Availability: 8,000In StockCurrent Sense Resistors - SMD 2W 0.005 ohm 1% | 8,000In Stock | Reel | MCS | 5 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 3.8 mm (0.15 in) | - 25 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-3BQF1R2V TTI: ERJ-3BQF1R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1.2 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LRF2512-R01FW TTI: LRF2512-R01FW Welwyn Components / TT Electronics Availability: 3,600In StockCurrent Sense Resistors - SMD 2512 10 mOhms 1% Flip Chip | 3,600In Stock | Reel | LRF | 10 mOhms | 2 W | 1 % | 300 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: FC4L64R001JER TTI: FC4L64R001JER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 2W 0.001 ohm 5% | 1,000In Stock | Reel | FC4L | 1 mOhms | 2 W | 5 % | 100 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
Mfr: RCWE2512R500FKEA TTI: RCWE2512R500FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 2watts .5ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 500 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |