SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-1TRQFR75U TTI: ERJ-1TRQFR75U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.75ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 750 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R6U TTI: ERJ-1TRQF3R6U Panasonic Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 3.6ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 3.6 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR27V TTI: ERJ-8BQFR27V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD Current Sensing 1206, 270mOhms, 1%, 1/2W | 10,000In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR030V TTI: ERJ-8BWFR030V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.030ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 30 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR039V TTI: ERJ-8BWFR039V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.039ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 39 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805FR-070R56L TTI: RL0805FR-070R56L YAGEO Availability: 60,000In StockCurrent Sense Resistors - SMD 560 mOhms 125mW 1 % 200 ppm/C | 60,000In Stock | Reel | RL | 560 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL0805FR-070R82L TTI: RL0805FR-070R82L YAGEO Availability: 15,000In StockCurrent Sense Resistors - SMD 820 mOhms 125mW 1 % 200 ppm/C | 15,000In Stock | Reel | RL | 820 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RCWL0603R560JNEA TTI: RCWL0603R560JNEA Vishay / Dale Availability: 45,000In StockCurrent Sense Resistors - SMD 1/10watt .56ohms 5% 200ppm | 45,000In Stock | Reel | RCWL | 560 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: UR732BTTD68L0F TTI: UR732BTTD68L0F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2watt 0.068ohm 1% | 10,000In Stock | Reel | UR73 | 68 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: UR73D1JTTD50L0F TTI: UR73D1JTTD50L0F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 0.2W 50L00 Ohm +1% +100ppm | 10,000In Stock | Reel | UR73 | 50 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-3RQF3R0V TTI: ERJ-3RQF3R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR3AWDTE4L00F75 TTI: TLR3AWDTE4L00F75 KOA Speer Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts 4mohms 1% 150ppm | 4,000In Stock | Reel | TLR3AW | 4 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJ3R3V TTI: ERJ-3RQJ3R3V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.3ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0603R130FKEA TTI: RCWE0603R130FKEA Vishay / Dale Availability: 35,000In StockCurrent Sense Resistors - SMD 1/5watt .13ohms 1% 100ppm | 35,000In Stock | Reel | RCWE | 130 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0603R820FKEA TTI: RCWE0603R820FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/5watt .82ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 820 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE2010R620FKEA TTI: RCWE2010R620FKEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1watt .62ohms 1% 100ppm | 12,000In Stock | Reel | RCWE | 620 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0603R300FKEA TTI: RCWE0603R300FKEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/5watt .3ohms 1% 100ppm | 20,000In Stock | Reel | RCWE | 300 mOhms | 200 mW (1/5 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.85 mm (0.033 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R820FKEA TTI: RCWE0805R820FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/4watt .82ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 820 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR15V TTI: ERJ-3BSFR15V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR56V TTI: ERJ-6BQFR56V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.56ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 560 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2816R0200FEH TTI: WSL2816R0200FEH Vishay / Dale Availability: 34,000In StockCurrent Sense Resistors - SMD 2watts .02ohms 1% | 34,000In Stock | Reel | WSL | 20 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-FX-R220ELF TTI: CRM2512-FX-R220ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD 2watts 1% .22ohms 100 PPM 2512 | 16,000In Stock | Reel | CRM | 220 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||||
Mfr: CRL1206-FW-R100ELF TTI: CRL1206-FW-R100ELF Bourns Availability: 20,000In StockCurrent Sense Resistors - SMD 0.1ohm 1% | 20,000In Stock | Reel | CRL | 100 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R100ELF TTI: CRL0805-FW-R100ELF Bourns Availability: 25,000In StockCurrent Sense Resistors - SMD 0.1ohm 1% | 25,000In Stock | Reel | CRL | 100 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL1206-FW-R680ELF TTI: CRL1206-FW-R680ELF Bourns Availability: 20,000In StockCurrent Sense Resistors - SMD 0.68ohm 1% | 20,000In Stock | Reel | CRL | 680 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT |