wsr - Current Sense Resistors - SMD
1,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
0In Stock | WSR High Power | Standard | AEC-Q200 | |||||||||||||||||
Mfr: WSR2R0750FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .075ohms 2watts 1% | 0In Stock | Reel | WSR | 75 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | Bulk | WSR | 50 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
0In Stock | Reel | WSR | 22 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
0In Stock | WSR High Power | 20 mOhms | 5 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||
Mfr: WSR5R1620FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .162ohms 1% | 0In Stock | Reel | WSR High Power | 162 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R2500DEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .25ohms .5% | 0In Stock | Reel | WSR High Power | 250 mOhms | 5 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | Bulk | WSR | 110 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
0In Stock | Bulk | WSR | 140 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
0In Stock | Bulk | WSR | 280 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
0In Stock | WSR | 357 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||
0In Stock | WSR | 47 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||
Mfr: WSR3R0900FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts .09ohms 1% | 0In Stock | Reel | WSR | 90 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | Bulk | WSR | 150 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||
Mfr: WSR21L000FEB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD .001ohms 2watts 1% | Not Available Online | Reel | WSR | 1 mOhms | 2 W | 1 % | 750 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | WSR | 6 mOhms | 2 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||
Mfr: WSR31L000JEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .001ohms 3watts 5% | 0In Stock | Reel | WSR | 1 mOhms | 3 W | 5 % | 750 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | Reel | WSR | 2.2 mOhms | 2 W | 5 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 |