SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-14BQFR68U TTI: ERJ-14BQFR68U Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.68ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 680 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25123L000FEA TTI: WSLP25123L000FEA Vishay / Dale Availability: 14,000In StockCurrent Sense Resistors - SMD 3watts .003ohms 1% | 14,000In Stock | Reel | WSLP | 3 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP25126L000FEA TTI: WSLP25126L000FEA Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 3watts .006ohms 1% | 2,000In Stock | Reel | WSLP | 6 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1206FR-070R25L TTI: RL1206FR-070R25L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 250 mOhms 250mW 1 % 600 ppm/C | 10,000In Stock | Reel | RL | 250 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSL2816R0100FEH TTI: WSL2816R0100FEH Vishay / Dale Availability: 2,000In Stock4,000 On Order Expected 03-Jun-26 Current Sense Resistors - SMD 2watts .01ohms 1% | 2,000In Stock4,000 On Order Expected 03-Jun-26 | Reel | WSL | 10 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR39U TTI: ERJ-14BQFR39U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.39ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
IRC / TT Electronics Availability: 2,000In StockCurrent Sense Resistors - SMD 1W .120 1% 100ppm | 2,000In Stock | Reel | LRC | 120 mOhms | 1 W | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | Thick Film | SMD/SMT | AEC-Q200 | |||||||
Mfr: ERJ-8BWFR050V TTI: ERJ-8BWFR050V Panasonic Availability: 5,000In Stock5,000 On Order Expected 17-Jul-26 Current Sense Resistors - SMD 1206 50mOhm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 17-Jul-26 | Reel | ERJ-xBW | 50 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ULR2-R002FT2 TTI: ULR2-R002FT2 Welwyn Components / TT Electronics Availability: 2,000In StockCurrent Sense Resistors - SMD 0.002 ohm 1% 2W AEC-Q200 | 2,000In Stock | Reel | ULR | 2 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.5 mm (0.02 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP4026L5000FEA TTI: WSLP4026L5000FEA Vishay / Dale Availability: 18,000In StockCurrent Sense Resistors - SMD 7watt .0005ohm 1% | 18,000In Stock | Reel | WSLP4026 | 500 uOhms | 7 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-JW-1R3ELF TTI: CRM2512-JW-1R3ELF Bourns Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts 5% 1.3ohms 200 PPM 2512 | 4,000In Stock | Reel | CRM | 1.3 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||||
Mfr: PT2512FK-070R15L TTI: PT2512FK-070R15L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 150 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 4,000In Stock | Reel | PT | 150 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R300FKEA TTI: RCWE0805R300FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .3ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 300 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R240FKEA TTI: RCWE1206R240FKEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/2watt .24ohms 1% 100ppm | 20,000In Stock | Reel | RCWE | 240 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R470FKEA TTI: RCWE1210R470FKEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1watt .47ohms 1% 100ppm | 40,000In Stock | Reel | RCWE | 470 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE2512R560FKEA TTI: RCWE2512R560FKEA Vishay / Dale Availability: 18,000In StockCurrent Sense Resistors - SMD 2watts .56ohms 1% 100ppm | 18,000In Stock | Reel | RCWE | 560 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR047X TTI: ERJ-2BWFR047X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.047ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1210FR-070R05L TTI: RL1210FR-070R05L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 50 mOhms 500mWat 1 % 800 ppm/C | 5,000In Stock | Reel | RL | 50 mOhms | 500 mW (1/2 W) | 1 % | 800 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-14RQJ4R7U TTI: ERJ-14RQJ4R7U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 4.7ohms 5% AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0190FEA18 TTI: WSL2512R0190FEA18 Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .019ohm 1% | 4,000In Stock | Reel | WSL-18 High Power | 19 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0220FEA18 TTI: WSL2512R0220FEA18 Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .022ohm 1% | 4,000In Stock | Reel | WSL-18 High Power | 22 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2512R0320FEA18 TTI: WSL2512R0320FEA18 Vishay / Dale Availability: 18,000In StockCurrent Sense Resistors - SMD 2watts .032ohm 1% | 18,000In Stock | Reel | WSL-18 High Power | 32 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM2512-JW-511ELF TTI: CRM2512-JW-511ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 2watts 5% 510ohms 200 PPM 2512 | 8,000In Stock | Reel | CRM | 510 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV04DR100ET TTI: KDV04DR100ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .1 OHM .5% 1/8W | 10,000In Stock | Reel | 100 mOhms | 125 mW (1/8 W) | 0.5 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: MCS1632R025DER TTI: MCS1632R025DER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 1W 0.025ohm 1% | 5,000In Stock | Reel | MCS | 25 mOhms | 1 W | 0.5 % | 50 PPM / C | 1307 | 3317 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | Metal Element | 2 Terminal | SMD/SMT |