SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IRC / TT Electronics Availability: 1,000In Stock8,000 On Order Expected Current Sense Resistors - SMD .01 OHM 2W 1% | 1,000In Stock8,000 On Order Expected | Reel | LRF | 10 mOhms | 2 W | 1 % | 500 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: MCS1632R005FER TTI: MCS1632R005FER Ohmite Availability: 50,000In StockCurrent Sense Resistors - SMD 1W 0.005 ohm 1% | 50,000In Stock | Reel | MCS | 5 mOhms | 1 W | 1 % | 50 PPM / C | 1307 | 3317 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | - 25 C | + 125 C | Metal Element | 2 Terminal | SMD/SMT | ||||
Mfr: CRM2512-FX-1000ELF TTI: CRM2512-FX-1000ELF Bourns Availability: 20,000In Stock40,000 On Order Expected Current Sense Resistors - SMD 2watts 1% 100ohms 100 PPM 2512 | 20,000In Stock40,000 On Order Expected | Reel | CRM | 100 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-2BQFR33X TTI: ERJ-2BQFR33X Panasonic Availability: 10,000In Stock40,000 On Order Expected Current Sense Resistors - SMD 0402 0.33ohm 1% Curr Sense AEC-Q200 | 10,000In Stock40,000 On Order Expected | Reel | ERJ-BQ/BS | 330 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25125L000FEA18 TTI: WSL25125L000FEA18 Vishay / Dale Availability: 28,000In StockCurrent Sense Resistors - SMD 2watts .005ohms 1% | 28,000In Stock | Reel | WSL-18 High Power | 5 mOhms | 2 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 0In StockCurrent Sense Resistors - SMD 2watts .5ohms 1% | 0In Stock | Reel | LR | 500 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LRC-LR2512-01-R500-F TTI: LRC-LR2512-01-R500-F IRC / TT Electronics Availability: 7,200In Stock3,600 On Order Expected 09-Oct-26 Current Sense Resistors - SMD 2W .500 1% 100ppm | 7,200In Stock3,600 On Order Expected 09-Oct-26 | Reel | LRC | 500 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: PMR10EZPFU5L00 TTI: PMR10EZPFU5L00 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.005ohm 1% AEC-Q200 | 15,000In Stock | Reel | PMR | 5 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWE0805R510FKEA TTI: RCWE0805R510FKEA Vishay / Dale Availability: 20,000In Stock35,000 On Order Expected 29-Jun-26 Current Sense Resistors - SMD 1/4watt .51ohms 1% 100ppm | 20,000In Stock35,000 On Order Expected 29-Jun-26 | Reel | RCWE | 510 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CRM2512-JW-101ELF TTI: CRM2512-JW-101ELF Bourns Availability: 8,000In Stock16,000 On Order Expected Current Sense Resistors - SMD 2watts 5% 100ohms 200 PPM 2512 | 8,000In Stock16,000 On Order Expected | Reel | CRM | 100 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
IRC / TT Electronics Availability: 5,000In StockCurrent Sense Resistors - SMD 1W 1 OHM 1% | 5,000In Stock | Reel | LRC | 1 Ohms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: TLR3APDTE2L00F50 TTI: TLR3APDTE2L00F50 KOA Speer Availability: 118,000In StockCurrent Sense Resistors - SMD 5W 2 mOhm 1% 50ppm | 118,000In Stock | Reel | TLR3AP | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25126L000FEA TTI: WSL25126L000FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1watt .006ohms 1% | 20,000In Stock | Reel | WSL | 6 mOhms | 1 W | 1 % | 110 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL25128L000FEA TTI: WSL25128L000FEA Vishay / Dale Availability: 14,000In StockCurrent Sense Resistors - SMD 1watt .008ohms 1% | 14,000In Stock | Reel | WSL | 8 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2512R0150FEA TTI: WSL2512R0150FEA Vishay / Dale Availability: 50,000In StockCurrent Sense Resistors - SMD 1watt .015ohms 1% | 50,000In Stock | Reel | WSL | 15 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8BSFR20V TTI: ERJ-8BSFR20V Panasonic Availability: 260,000In StockCurrent Sense Resistors - SMD 1206 0.2ohm 1% Curr Sense AEC-Q200 | 260,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP1206R0250FEA TTI: WSLP1206R0250FEA Vishay / Dale Availability: 32,000In Stock20,000 On Order Expected 12-Jun-26 Current Sense Resistors - SMD 1Watt .025Ohms 1% | 32,000In Stock20,000 On Order Expected 12-Jun-26 | Reel | WSLP | 25 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R0200FEA TTI: WSL2010R0200FEA Vishay / Dale Availability: 16,000In Stock24,000 On Order Expected 24-Aug-26 Current Sense Resistors - SMD 1/2watt .02ohms 1% | 16,000In Stock24,000 On Order Expected 24-Aug-26 | Reel | WSL | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL0805FR-070R1L TTI: RL0805FR-070R1L YAGEO Availability: 260,000In StockCurrent Sense Resistors - SMD 100 mOhms 125mW 1 % 600 ppm/C | 260,000In Stock | Reel | RL | 100 mOhms | 125 mW (1/8 W) | 1 % | 600 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
TTI: Y14870R01000B9R Vishay Precision Group Foil Resistors Availability: 938In Stock558 On Order Expected Cut Tape Current Sense Resistors - SMD 0.01ohms 0.1% 1w | 938In Stock558 On Order Expected | Cut Tape | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | CSM25120R0100BST | |||
Mfr: CST0612-FC-R002E TTI: CST0612-FC-R002E Bourns Availability: 32,000In Stock16,000 On Order Expected 17-Jun-26 Current Sense Resistors - SMD .002ohms 1W 1% 0612 4TERM RES | 32,000In Stock16,000 On Order Expected 17-Jun-26 | Reel | CST | 2 mOhms | 1 W | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.05 mm (0.12 in) | 1.65 mm (0.065 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | ||||
Mfr: WSL2010R0500FEA TTI: WSL2010R0500FEA Vishay / Dale Availability: 52,000In Stock64,000 On Order Expected Current Sense Resistors - SMD 1/2watt .05ohms 1% | 52,000In Stock64,000 On Order Expected | Reel | WSL | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: TLR3AWDTE5L00F75 TTI: TLR3AWDTE5L00F75 KOA Speer Availability: 10,000In Stock2,000 On Order Expected 27-May-26 Current Sense Resistors - SMD .005 OHM 2W 1% | 10,000In Stock2,000 On Order Expected 27-May-26 | Reel | TLR3AW | 5 mOhms | 2 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: CST0612-FC-R001E TTI: CST0612-FC-R001E Bourns Availability: 12,000In Stock28,000 On Order Expected Current Sense Resistors - SMD .001ohms 1W 1% 0612 4TERM RES | 12,000In Stock28,000 On Order Expected | Reel | CST | 1 mOhms | 1 W | 1 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.05 mm (0.12 in) | 1.65 mm (0.065 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | ||||
Mfr: WSKW0612L5000FEA TTI: WSKW0612L5000FEA Vishay / Dale Availability: 224,000In StockCurrent Sense Resistors - SMD 1watt 0.0005ohm 1% | 224,000In Stock | Reel | WSKW0612 | 500 uOhms | 1 W | 1 % | 175 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |