SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMR25HZPFV1L00 TTI: PMR25HZPFV1L00 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 1210 0.001ohm 1% AEC-Q200 | 6,000In Stock | Reel | PMR | 1 mOhms | 2 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV3L00 TTI: PMR50HZPFV3L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2010 0.003ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 3 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR22V TTI: ERJ-3BQFR22V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSFR12V TTI: ERJ-3BSFR12V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.12ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0603R0750FEA TTI: WSL0603R0750FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/10watt .075ohms 1% | 5,000In Stock | Reel | WSL | 75 mOhms | 100 mW (1/10 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.52 mm (0.06 in) | 0.76 mm (0.03 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R240FKEA TTI: RCWE0805R240FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .24ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 240 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWL2512R560JNEA TTI: RCWL2512R560JNEA Vishay / Dale Availability: 18,000In Stock24,000 On Order Expected Current Sense Resistors - SMD 1watt .56ohms 5% 200ppm | 18,000In Stock24,000 On Order Expected | Reel | RCWL | 560 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RCWE1206R220FKEA TTI: RCWE1206R220FKEA Vishay / Dale Availability: 30,000In StockCurrent Sense Resistors - SMD 1/2watt .22ohms 1% 100ppm | 30,000In Stock | Reel | RCWE | 220 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R390FKEA TTI: RCWE1210R390FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1watt .39ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 390 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR51V TTI: ERJ-8BQFR51V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.51ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R510FKEA TTI: RCWE0402R510FKEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/8watt .51ohms 1% 100ppm | 20,000In Stock | Reel | RCWE | 510 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R750FKEA TTI: RCWE0402R750FKEA Vishay / Dale Availability: 50,000In Stock10,000 On Order Expected 18-Sep-26 Current Sense Resistors - SMD 1/8watt .75ohms 1% 100ppm | 50,000In Stock10,000 On Order Expected 18-Sep-26 | Reel | RCWE | 750 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R620FKEA TTI: RCWE1206R620FKEA Vishay / Dale Availability: 25,000In StockCurrent Sense Resistors - SMD 1/2watt .62ohms 1% 100ppm | 25,000In Stock | Reel | RCWE | 620 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R220FKEA TTI: RCWE1210R220FKEA Vishay / Dale Availability: 30,000In StockCurrent Sense Resistors - SMD 1watt .22ohms 1% 100ppm | 30,000In Stock | Reel | RCWE | 220 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJ1R0U TTI: ERJ-1TRQJ1R0U Panasonic Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 1.0ohm 5% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 1 Ohms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWJR010V TTI: ERJ-6BWJR010V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.010ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 10 mOhms | 500 mW (1/2 W) | 5 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BSFR15X TTI: ERJ-2BSFR15X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.15ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R0U TTI: ERJ-1TRQF3R0U Panasonic Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 3.0ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 3 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: FCSL110R005FER TTI: FCSL110R005FER Ohmite Availability: 3,000In StockCurrent Sense Resistors - SMD 5watt 0.005ohm 1% Metal Foil | 3,000In Stock | Reel | FCSL | 5 mOhms | 5 W | 1 % | 50 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: FCSL110R010FER TTI: FCSL110R010FER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 5watt 0.010ohm 1% Metal Foil | 1,000In Stock | Reel | FCSL | 10 mOhms | 5 W | 1 % | 50 PPM / C | 2043 (Reversed) | 50110 (Reversed) | 5 mm (0.197 in) | 11 mm (0.43 in) | 1.8 mm (0.071 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: WSLP25124L000FEA TTI: WSLP25124L000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 3watts .004ohms 1% | 12,000In Stock | Reel | WSLP | 4 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRC-LR1206-01-R047-F TTI: LRC-LR1206-01-R047-F IRC / TT Electronics Availability: 2,000In StockCurrent Sense Resistors - SMD 1/2W .047 OHM 1% | 2,000In Stock | Reel | LRC | 1206 | 3115 | Thick Film | SMD/SMT | AEC-Q200 | ||||||||||||
Mfr: ERJ-14BSFR15U TTI: ERJ-14BSFR15U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.15ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0120FEB TTI: WSLP0805R0120FEB Vishay / Dale Availability: 4,000In Stock4,000 On Order Expected 02-Nov-26 Current Sense Resistors - SMD .5watt .012ohm 1% | 4,000In Stock4,000 On Order Expected 02-Nov-26 | Reel | WSLP | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R0140FEB TTI: WSLP0805R0140FEB Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD .5watt .014ohm 1% | 5,000In Stock | Reel | WSLP | 14 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 |