SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCWE1210R240FKEA TTI: RCWE1210R240FKEA Vishay / Dale Availability: 45,000In StockCurrent Sense Resistors - SMD 1watt .24ohms 1% 100ppm | 45,000In Stock | Reel | RCWE | 240 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWE2512R500FKEA TTI: RCWE2512R500FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 2watts .5ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 500 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP20103L000FEA TTI: WSLP20103L000FEA Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .003ohms 1% | 4,000In Stock | Reel | WSLP | 3 mOhms | 2 W | 1 % | 75 PPM / C | 2010 | 5025 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
IRC / TT Electronics Availability: 4,000In StockCurrent Sense Resistors - SMD .3 OHM 1W 1% | 4,000In Stock | Reel | LRC | 300 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: WSL2816R0120FEH TTI: WSL2816R0120FEH Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 2watts .012ohms 1% | 4,000In Stock | Reel | WSL | 12 mOhms | 2 W | 1 % | 75 PPM / C | 2816 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0805R0200FEB TTI: WSLP0805R0200FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD .5watt .02ohm 1% | 2,000In Stock | Reel | WSLP | 20 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PE0805FRF070R2L TTI: PE0805FRF070R2L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 200 mOhms 125mW 1 % 100 ppm/C AEC-Q200 | 10,000In Stock | Reel | PE | 200 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.35 mm (0.014 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PSJ2NTEB1L00F TTI: PSJ2NTEB1L00F KOA Speer Availability: 21,000In StockCurrent Sense Resistors - SMD .001ohm 8W 1% 75ppm AEC-Q200 | 21,000In Stock | Reel | PSJ2 | 1 mOhms | 8 W | 1 % | 75 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 2 mm (0.079 in) | - 65 C | + 175 C | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: RLP73K3AR33JTE TTI: RLP73K3AR33JTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD RLP73K 3A R33 5% 2K RL | 4,000In Stock | Reel | RLP73 | 330 mOhms | 2 W | 5 % | 200 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.15 mm (0.124 in) | 0.74 mm (0.029 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | 3-2176058-7 | |||
Mfr: PT1206FR-7W0R25L TTI: PT1206FR-7W0R25L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 250 mOhms 500mW 1 % 75 ppm/C AEC-Q200 | 10,000In Stock | Reel | PT | 250 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP0603R0500FEA TTI: WSLP0603R0500FEA Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.05Ohm 1% | 15,000In Stock | Reel | WSLP | 50 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BWFR043V TTI: ERJ-3BWFR043V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 43mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 43 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL2512FK-070R03L TTI: RL2512FK-070R03L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 30 mOhms 1 Watts 1 % 1200 ppm/C | 4,000In Stock | Reel | RL | 30 mOhms | 1 W | 1 % | 1200 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL0603FR-070R75L TTI: RL0603FR-070R75L YAGEO Availability: 85,000In Stock130,000 On Order Expected Current Sense Resistors - SMD 750 mOhms 100mW 1 % 300 ppm/C | 85,000In Stock130,000 On Order Expected | Reel | RL | 750 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RCWE080550L0FNEA TTI: RCWE080550L0FNEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% 200ppm | 10,000In Stock | Reel | RCWE | 50 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL0603FR-070R25L TTI: RL0603FR-070R25L YAGEO Availability: 65,000In StockCurrent Sense Resistors - SMD 250 mOhms 100mW 1 % 800 ppm/C | 65,000In Stock | Reel | RL | 250 mOhms | 100 mW (1/10 W) | 1 % | 800 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: ERJ-8CWFR022V TTI: ERJ-8CWFR022V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 22mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8CWFR030V TTI: ERJ-8CWFR030V Panasonic Availability: 30,000In StockCurrent Sense Resistors - SMD 1206 30mohm 1% Curr Sense AEC-Q200 | 30,000In Stock | Reel | ERJ-xCW | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LRMAM0805-R02FT5 TTI: LRMAM0805-R02FT5 Welwyn Components / TT Electronics Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 20 mOhm 1% Metal Strip resistor | 10,000In Stock | Reel | LRMA | 20 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: TLR2BWDTD5L00F75 TTI: TLR2BWDTD5L00F75 KOA Speer Availability: 5,000In Stock5,000 On Order Expected 23-Jun-26 Current Sense Resistors - SMD .005 OHM 1% 1W 75PPM | 5,000In Stock5,000 On Order Expected 23-Jun-26 | Reel | TLR2BW | 5 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | - 65 C | + 150 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: TLR2BWDTD8L00F75 TTI: TLR2BWDTD8L00F75 KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD .008 OHM 1% 1W 75PPM | 10,000In Stock | Reel | TLR2BW | 8 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | - 65 C | + 150 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: FC4L64R001JER TTI: FC4L64R001JER Ohmite Availability: 1,000In StockCurrent Sense Resistors - SMD 2W 0.001 ohm 5% | 1,000In Stock | Reel | FC4L | 1 mOhms | 2 W | 5 % | 100 PPM / C | 1225 (Reversed) | 3263 (Reversed) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Metal Foil | 4 Terminal | SMD/SMT | ||||
Mfr: ERJ-6BQF2R0V TTI: ERJ-6BQF2R0V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 2.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
TTI: Y08560R10000F9W Vishay Precision Group Foil Resistors Availability: 1,996In StockCurrent Sense Resistors - SMD .1 OHM 1% | 1,996In Stock | WAFL | VCS1625P | 100 mOhms | 1 W | 1 % | 2 PPM/C | 2504 | 6410 | 6.35 mm (0.25 in) | 1.02 mm (0.04 in) | 4.06 mm (0.16 in) | - 55 C | + 125 C | Metal Foil | Standard | SMD/SMT | ||||
Mfr: ERJ-6BQFR62V TTI: ERJ-6BQFR62V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.62ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 620 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |