SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6CWDR012V TTI: ERJ-6CWDR012V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.5% 0.012ohm AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 12 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PA1206FRF070R005L TTI: PA1206FRF070R005L YAGEO Availability: 28,000In StockCurrent Sense Resistors - SMD 5 mOhms 250 mWa 1 % 100 ppm/C AEC-Q200 | 28,000In Stock | Reel | PA-E | 5 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y14880R00200D0R Vishay Precision Group Foil Resistors Availability: 50In StockCut Tape Current Sense Resistors - SMD 3watt .002ohm .5% | 50In Stock | Cut Tape | CSM | 2 mOhms | 3 W | 0.5 % | 25 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.144 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: WSLP3921L5000FEA TTI: WSLP3921L5000FEA Vishay / Dale Availability: 3,000In Stock6,000 On Order Expected 28-Apr-28 Current Sense Resistors - SMD 9watts .0005ohm 1% | 3,000In Stock6,000 On Order Expected 28-Apr-28 | Reel | WSLP3921 | 500 uOhms | 9 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1206FR-7W0R01L TTI: RL1206FR-7W0R01L YAGEO Availability: 5,000In Stock20,000 On Order Expected Current Sense Resistors - SMD 10 mOhms 500mW (1/2W ) at 1 % 1500 ppm/C | 5,000In Stock20,000 On Order Expected | Reel | RL | 10 mOhms | 500 mW (1/2 W) | 1 % | 1500 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL2512FK-070R75L TTI: RL2512FK-070R75L YAGEO Availability: 8,000In StockCurrent Sense Resistors - SMD 750 mOhms 1 Watt 1 % 200 ppm/C | 8,000In Stock | Reel | RL | 750 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: RL1210FR-070R5L TTI: RL1210FR-070R5L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 500 mOhms 500mW 1 % 300 ppm/C | 10,000In Stock | Reel | RL | 500 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.6 mm (0.102 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-3BQF1R2V TTI: ERJ-3BQF1R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1.2 OHM 1% 1/4W | 5,000In Stock | Reel | ERJ-BQ/BS | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3LWFR010V TTI: ERJ-3LWFR010V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0603 10mOhms 1% Curr Sens AEC-Q200 | 15,000In Stock | Reel | ERJ-xLW | 10 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0805JR-070R56L TTI: RL0805JR-070R56L YAGEO Availability: 5,000In Stock15,000 On Order Expected 30-Sep-26 Current Sense Resistors - SMD 560 mOhms 250mW 5 % 200 ppm/C | 5,000In Stock15,000 On Order Expected 30-Sep-26 | Reel | RL | 560 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-14BQFR22U TTI: ERJ-14BQFR22U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.22ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF3R3V TTI: ERJ-6BQF3R3V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 3.3 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF8R2V TTI: ERJ-8BQF8R2V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR24V TTI: ERJ-8BQFR24V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.24ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPJV3L0 TTI: PMR10EZPJV3L0 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD 0805 3mOhm 5% AEC-Q200 | 30,000In Stock | Reel | PMR | 3 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1206FR-070R3L TTI: RL1206FR-070R3L YAGEO Availability: 40,000In StockCurrent Sense Resistors - SMD 300 mOhms 250mW 1 % 600 ppm/C | 40,000In Stock | Reel | RL | 300 mOhms | 250 mW (1/4 W) | 1 % | 600 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: PT0402FR-070R51L TTI: PT0402FR-070R51L YAGEO Availability: 60,000In StockCurrent Sense Resistors - SMD 510 mOhms 62.5mW 1 % 200 ppm/C AEC-Q200 | 60,000In Stock | Reel | PT | 510 mOhms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF4R3V TTI: ERJ-8BQF4R3V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 4.3ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R110FNEA TTI: RCWE0402R110FNEA Vishay / Dale Availability: 180,000In Stock300,000 On Order Expected Current Sense Resistors - SMD 1/8watt .11ohms 1% 200ppm | 180,000In Stock300,000 On Order Expected | Reel | RCWE | 110 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R150FNEA TTI: RCWE0402R150FNEA Vishay / Dale Availability: 30,000In StockCurrent Sense Resistors - SMD 1/8watt .15ohms 1% 200ppm | 30,000In Stock | Reel | RCWE | 150 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0402R390FKEA TTI: RCWE0402R390FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/8watt .39ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 390 mOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1.03 mm (0.041 in) | 0.5 mm (0.02 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R270FKEA TTI: RCWE0805R270FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/4watt .27ohms 1% 100ppm | 5,000In Stock | Reel | RCWE | 270 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE0805R560FKEA TTI: RCWE0805R560FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/4watt .56ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 560 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R430FKEA TTI: RCWE1206R430FKEA Vishay / Dale Availability: 60,000In StockCurrent Sense Resistors - SMD 1/2watt .43ohms 1% 100ppm | 60,000In Stock | Reel | RCWE | 430 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R560FKEA TTI: RCWE1206R560FKEA Vishay / Dale Availability: 10,000In StockCurrent Sense Resistors - SMD 1/2watt .56ohms 1% 100ppm | 10,000In Stock | Reel | RCWE | 560 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |