SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8RQFR68V TTI: ERJ-8RQFR68V Panasonic Availability: 65,000In StockCurrent Sense Resistors - SMD 1206 0.68ohm 1% Curr Sense AEC-Q200 | 65,000In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL0402FR-070R33L TTI: RL0402FR-070R33L YAGEO Availability: 10,000In Stock10,000 On Order Expected 09-Jul-26 Current Sense Resistors - SMD 330 mOhms 62.5mW 1 % 800 ppm/C | 10,000In Stock10,000 On Order Expected 09-Jul-26 | Reel | RL | 330 mOhms | 62.5 mW (1/16 W) | 1 % | 800 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSL36376L000FEA TTI: WSL36376L000FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 3watts .006ohms 1% 4-Terminal | 8,000In Stock | Reel | WSL3637 | 6 mOhms | 3 W | 1 % | 50 PPM / C | 3637 (Reversed) | 9194 (Reversed) | 9.14 mm (0.36 in) | 9.4 mm (0.37 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 4 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF1R2U TTI: ERJ-1TRQF1R2U Panasonic Availability: 4,000In Stock4,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 2512 1.2ohm 1% Curr Sense AEC-Q200 | 4,000In Stock4,000 On Order Expected 06-Aug-26 | Reel | ERJ-1TR | 1.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSLP1206R0500FEB TTI: WSLP1206R0500FEB Vishay / Dale Availability: 4,000In StockCurrent Sense Resistors - SMD 1watt .05ohms 1% | 4,000In Stock | Reel | WSLP | 50 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSR5R0150FEA TTI: WSR5R0150FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 5watts .015ohms 1% | 36,000In Stock | Reel | WSR High Power | 15 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | WSR5R0150FEK | ||
Mfr: ERJ-8RQFR33V TTI: ERJ-8RQFR33V Panasonic Availability: 45,000In StockCurrent Sense Resistors - SMD 1206 0.33ohm 1% Curr Sense AEC-Q200 | 45,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RL0603JR-070R22L TTI: RL0603JR-070R22L YAGEO Availability: 710,000In StockCurrent Sense Resistors - SMD 220 mOhms 100mW 5 % 800 ppm/C | 710,000In Stock | Reel | RL | 220 mOhms | 100 mW (1/10 W) | 5 % | 800 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: RL1206JR-070R47L TTI: RL1206JR-070R47L YAGEO Availability: 10,000In StockCurrent Sense Resistors - SMD 470 mOhms 250mW 5 % 300 ppm/C | 10,000In Stock | Reel | RL | 470 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSL39211L000FEA TTI: WSL39211L000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 3watts .001ohms 1% | 12,000In Stock | Reel | WSL3921 | 1 mOhms | 3 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R5000FEB TTI: WSL2010R5000FEB Vishay / Dale Availability: 2,000In StockCurrent Sense Resistors - SMD 1/2watt .5ohms 1% | 2,000In Stock | Reel | WSL | 500 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R1200FEA TTI: WSL1206R1200FEA Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1/4watt .12ohms 1% | 8,000In Stock | Reel | WSL | 120 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL2010R0120FEB TTI: WSL2010R0120FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1/2watt .012ohms 1% | 1,000In Stock | Reel | WSL | 12 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL12064L000FEA TTI: WSL12064L000FEA Vishay / Dale Availability: 12,000In StockCurrent Sense Resistors - SMD 1/4watt .004ohms 1% | 12,000In Stock | Reel | WSL | 4 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: WSL1206R0800FEA TTI: WSL1206R0800FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1/4watt .08ohms 1% | 36,000In Stock | Reel | WSL | 80 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SL1TTE5L00F TTI: SL1TTE5L00F KOA Speer Availability: 7,000In StockCurrent Sense Resistors - SMD 1watts 5mohms 1% | 7,000In Stock | Reel | SL1 | 5 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: SR731ETTP1R00F TTI: SR731ETTP1R00F KOA Speer Availability: 10,000In Stock10,000 On Order Expected 14-Jul-26 Current Sense Resistors - SMD 1.0ohms 1% 200 PPM | 10,000In Stock10,000 On Order Expected 14-Jul-26 | Reel | SR73 | 1 Ohms | 166 mW (1/6 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: LRC-LR2512-01-1R00-F TTI: LRC-LR2512-01-1R00-F IRC / TT Electronics Availability: 9,000In StockCurrent Sense Resistors - SMD 1 OHM 1% 2W 100PPM | 9,000In Stock | Reel | LRC | 1 Ohms | 2 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | ||||
Mfr: TLR3A10KR0025FTDG TTI: TLR3A10KR0025FTDG TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLR 2512 1.0W R0025 1% 150PPM 2K RL | 4,000In Stock | Reel | TLR | 2.5 mOhms | 1 W | 1 % | 150 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | 3-1879378-1 | |||
Mfr: CRM2512-JW-391ELF TTI: CRM2512-JW-391ELF Bourns Availability: 76,000In StockCurrent Sense Resistors - SMD 390 OHM 5% 2W 200PPM | 76,000In Stock | Reel | CRM | 390 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: TLRP3A30WR020FTE TTI: TLRP3A30WR020FTE TE Connectivity / Holsworthy Availability: 8,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R020 1% 75PPM 4K RL | 8,000In Stock | Reel | TLRP | 20 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | 2176422-6 | |||
Mfr: PA1206FRE070R001Z TTI: PA1206FRE070R001Z YAGEO Availability: 16,000In StockCurrent Sense Resistors - SMD 1 mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200 | 16,000In Stock | Reel | PA-E | 1 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: TLRP3A30CR020FTE TTI: TLRP3A30CR020FTE TE Connectivity / Holsworthy Availability: 4,000In StockCurrent Sense Resistors - SMD TLRP 2512 3.0W R020 1% 25PPM 4K RL | 4,000In Stock | Reel | TLRP | 20 mOhms | 3 W | 1 % | 25 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | 2-2176422-3 | |||
Mfr: CHSA3920R0003F TTI: CHSA3920R0003F Eaton Electronics Availability: 60,000In StockCurrent Sense Resistors - SMD CHS, 3920 SIZE, 10 Watt, 0.3 mohm, AEC-Q | 60,000In Stock | Reel | CHS | 300 uOhms | 10 W | 1 % | 150 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.42 mm (0.056 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PE0603FRF570R2L TTI: PE0603FRF570R2L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD .2 OHM 1% 1/2W | 5,000In Stock | Reel | PE-L | 0603 | 1608 | Thick Film |