SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRM2010-FX-1000ELF TTI: CRM2010-FX-1000ELF Bourns Availability: 20,000In StockCurrent Sense Resistors - SMD CHIP RESISTOR Low Value | 20,000In Stock | Reel | CRM | 100 Ohms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-JW-511ELF TTI: CRM2512-JW-511ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 2watts 5% 510ohms 200 PPM 2512 | 8,000In Stock | Reel | CRM | 510 Ohms | 2 W | 5 % | 200 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R006ELF TTI: CRF2512-FZ-R006ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD .006ohms 1% 2W TC50 | 16,000In Stock | Reel | CRF | 6 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CSS2H-3920K-3L00F TTI: CSS2H-3920K-3L00F Bourns Availability: 3,000In StockCurrent Sense Resistors - SMD 3.0mOHMS 5W 1% AEC-Q200 | 3,000In Stock | Reel | CSS2H-3920 | 3 mOhms | 5 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-L500F TTI: CSS2H-2512R-L500F Bourns Availability: 6,000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 6,000In Stock | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LVM12FTR025E-TR TTI: LVM12FTR025E-TR Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 0.025 Ohm 1% | 10,000In Stock | Reel | LVM | 25 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.05 mm (0.12 in) | 1.55 mm (0.061 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: TLR2BPDTD1L00F75 TTI: TLR2BPDTD1L00F75 KOA Speer Availability: 5,000In StockCurrent Sense Resistors - SMD .001 OHM 1% 3W 75PPM | 5,000In Stock | Reel | TLR2BP | 1 mOhms | 3 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: RCWH0805R499FKEA TTI: RCWH0805R499FKEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 0.33W .499ohms 1% 100ppm | 5,000In Stock | Reel | RCWH | 499 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6DQJ4R7V TTI: ERJ-6DQJ4R7V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 4.7ohms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 4.7 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR018V TTI: ERJ-6CWFR018V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 18mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 18 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSJR20V TTI: ERJ-6DSJR20V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 5% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF3R3V TTI: ERJ-6DQF3R3V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.3ohms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3.3 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: KDV04DR100ET TTI: KDV04DR100ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .1 OHM .5% 1/8W | 10,000In Stock | Reel | 100 mOhms | 125 mW (1/8 W) | 0.5 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: LVK12R030CER TTI: LVK12R030CER Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD .03 OHM.25% 1/2W | 10,000In Stock | Reel | LVK | 30 mOhms | 500 mW (1/2 W) | 0.25 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | |||
Mfr: PE1206FRF470R15L TTI: PE1206FRF470R15L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 150 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 | 4,000In Stock | Reel | PE | 150 mOhms | 1 % | 100 PPM / C | 1206 | 3115 | Thick Film | AEC-Q200 | ||||||||||
Mfr: WSL2010R0330FEA TTI: WSL2010R0330FEA Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/2watt .033ohms 1% | 20,000In Stock | Reel | WSL | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 2010 | 5025 | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL1206JR-070R091L TTI: RL1206JR-070R091L YAGEO Availability: 5,000In StockCurrent Sense Resistors - SMD 91 mOhms 250mWat 5 % 1000 ppm/C | 5,000In Stock | Reel | RL | 91 mOhms | 250 mW (1/4 W) | 5 % | 1000 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSL2512R0220FEB TTI: WSL2512R0220FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD 1watt .022ohms 1% | 1,000In Stock | Reel | WSL | 22 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.2 mm (0.126 in) | 0.64 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL1TTE82L5F TTI: SL1TTE82L5F KOA Speer Availability: 3,000In StockCurrent Sense Resistors - SMD 1watts 82.5mohms 1% | 3,000In Stock | Reel | SL1 | 82.5 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR733ATTE3R24F TTI: SR733ATTE3R24F KOA Speer Availability: 4,000In Stock4,000 On Order Expected 14-Jul-26 Current Sense Resistors - SMD 1watts 3.24ohms 1% | 4,000In Stock4,000 On Order Expected 14-Jul-26 | Reel | SR73 | 3.24 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL2TTEDR100F TTI: SL2TTEDR100F KOA Speer Availability: 1,000In Stock2,000 On Order Expected 28-Jul-26 Current Sense Resistors - SMD 2watts 0.1ohms 1% | 1,000In Stock2,000 On Order Expected 28-Jul-26 | Reel | SL2 | 100 mOhms | 2 W | 1 % | 100 PPM / C | 4528 | 11570 | 11.5 mm (0.453 in) | 7 mm (0.276 in) | 2.5 mm (0.098 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR733ATTER412F TTI: SR733ATTER412F KOA Speer Availability: 4,000In StockCurrent Sense Resistors - SMD 1watts 0.412ohms 1% | 4,000In Stock | Reel | SR73 | 412 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR731JTTDR332F TTI: SR731JTTDR332F KOA Speer Availability: 10,000In StockCurrent Sense Resistors - SMD 0.332ohms 1% 200 PPM | 10,000In Stock | Reel | SR73 | 332 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR33V TTI: ERJ-3RQFR33V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR22V TTI: ERJ-6RQFR22V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |