SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRL0805-JW-R100ELF TTI: CRL0805-JW-R100ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD 0.1ohm 5% | 5,000In Stock | Reel | CRL | 100 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV06FR300ET TTI: KDV06FR300ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.3 ohm 0603 1% 0.20W | 5,000In Stock | Reel | KDV | 300 mOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM1206-FX-R510ELF TTI: CRM1206-FX-R510ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 1% 0.51 Ohm | 10,000In Stock | Reel | CRM | 510 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM1206-FX-R910ELF TTI: CRM1206-FX-R910ELF Bourns Availability: 15,000In StockCurrent Sense Resistors - SMD 0.5W 1% 0.91 Ohm | 15,000In Stock | Reel | CRM | 910 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: GKM5R0005FE-TR TTI: GKM5R0005FE-TR Ohmite Availability: 2,000In StockCurrent Sense Resistors - SMD 5W 1% 0.0005 OHM | 2,000In Stock | Reel | GK | 500 uOhms | 5 W | 1 % | 70 PPM / C | 11.9 mm (0.469 in) | 6.6 mm (0.26 in) | 3 mm (0.118 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | |||||
Mfr: CRL2010-FW-R220ELF TTI: CRL2010-FW-R220ELF Bourns Availability: 4,000In StockCurrent Sense Resistors - SMD 0.22ohm 1% | 4,000In Stock | Reel | CRL | 220 mOhms | 750 mW (3/4 W) | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-R150ELF TTI: CRM0805-FX-R150ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD .15 OHM 1% 1/4W 100PPM | 10,000In Stock | Reel | CRM | 150 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL1206-FW-R330ELF TTI: CRL1206-FW-R330ELF Bourns Availability: 15,000In StockCurrent Sense Resistors - SMD 0.33ohm 1% | 15,000In Stock | Reel | CRL | 330 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL2512-JW-R220ELF TTI: CRL2512-JW-R220ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 0.22ohm 5% | 8,000In Stock | Reel | CRL | 220 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM1206-FX-51R0ELF TTI: CRM1206-FX-51R0ELF Bourns Availability: 5,000In Stock15,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 0.5W 1% 51 Ohm | 5,000In Stock15,000 On Order Expected 28-Sep-26 | Reel | CRM | 51 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R330ELF TTI: CRL0805-FW-R330ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD 0.33ohm 1% | 5,000In Stock | Reel | CRL | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL1206-FW-R100ELF TTI: CRL1206-FW-R100ELF Bourns Availability: 20,000In StockCurrent Sense Resistors - SMD 0.1ohm 1% | 20,000In Stock | Reel | CRL | 100 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R100ELF TTI: CRL0805-FW-R100ELF Bourns Availability: 25,000In StockCurrent Sense Resistors - SMD 0.1ohm 1% | 25,000In Stock | Reel | CRL | 100 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL1206-FW-R680ELF TTI: CRL1206-FW-R680ELF Bourns Availability: 20,000In StockCurrent Sense Resistors - SMD 0.68ohm 1% | 20,000In Stock | Reel | CRL | 680 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR200ET TTI: KDV12DR200ET Ohmite Availability: 5,000In Stock10,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0.2 ohm 1206 0.5% 0.5W | 5,000In Stock10,000 On Order Expected 12-Nov-26 | Reel | KDV | 200 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: UCR03EVPFLR200 TTI: UCR03EVPFLR200 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.2ohm 1% CS-Thk Film AEC-Q200 | 5,000In Stock | Reel | UCR | 200 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: KDV08DR510ET TTI: KDV08DR510ET Ohmite Availability: 20,000In StockCurrent Sense Resistors - SMD 0.51 ohm 0805 0.5% 0.25W | 20,000In Stock | Reel | KDV | 510 mOhms | 250 mW (1/4 W) | 0.5 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR050ET TTI: KDV12DR050ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.05 ohm 1206 0.5% 0.5W | 5,000In Stock | Reel | KDV | 50 mOhms | 500 mW (1/2 W) | 0.5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR150ET TTI: KDV12DR150ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.15 ohm 1206 0.5% 0.5W | 5,000In Stock | Reel | KDV | 150 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV08FR200ET TTI: KDV08FR200ET Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.2 ohm 0805 1% 0.25W | 10,000In Stock | Reel | KDV | 200 mOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: UR73VH2BTTDR200F TTI: UR73VH2BTTDR200F KOA Speer Availability: 5,000In Stock5,000 On Order Expected 06-Oct-26 Current Sense Resistors - SMD 1206 1W 0.2ohm 1% AEC-Q200 | 5,000In Stock5,000 On Order Expected 06-Oct-26 | Reel | UR73V | 200 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRF2512-FZ-R006ELF TTI: CRF2512-FZ-R006ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD .006ohms 1% 2W TC50 | 16,000In Stock | Reel | CRF | 6 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | ||||||
Mfr: CSS2H-3920K-3L00F TTI: CSS2H-3920K-3L00F Bourns Availability: 3,000In StockCurrent Sense Resistors - SMD 3.0mOHMS 5W 1% AEC-Q200 | 3,000In Stock | Reel | CSS2H-3920 | 3 mOhms | 5 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm (0.395 in) | 5.2 mm (0.205 in) | 0.42 mm (0.017 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CSS2H-2512R-L500F TTI: CSS2H-2512R-L500F Bourns Availability: 6,000In StockCurrent Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 6,000In Stock | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.84 mm (0.033 in) | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LVM12FTR025E-TR TTI: LVM12FTR025E-TR Ohmite Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 0.025 Ohm 1% | 10,000In Stock | Reel | LVM | 25 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.05 mm (0.12 in) | 1.55 mm (0.061 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT |