wsr - Current Sense Resistors - SMD
1,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSR2R3300FEA TTI: WSR2R3300FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 2watts .33ohms 1% | 3,000In Stock | Reel | WSR | 330 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R0250FEA TTI: WSR3R0250FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 3watts .025ohms 1% | 4,500In Stock | Reel | WSR | 25 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR51L000FEA TTI: WSR51L000FEA Vishay / Dale Availability: 4,500In Stock6,000 On Order Expected 26-Oct-26 Current Sense Resistors - SMD 5watts .001ohms 1% | 4,500In Stock6,000 On Order Expected 26-Oct-26 | Reel | WSR High Power | 1 mOhms | 5 W | 1 % | 750 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR31L000FEA TTI: WSR31L000FEA Vishay / Dale Availability: 7,500In StockCurrent Sense Resistors - SMD 3watts .001ohms 1% | 7,500In Stock | Reel | WSR | 1 mOhms | 3 W | 1 % | 750 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R0120FEB TTI: WSR3R0120FEB Vishay / Dale Availability: 1,000In StockCurrent Sense Resistors - SMD .012ohms 3watts 1% | 1,000In Stock | Reel | WSR | 12 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR21R000FTA TTI: WSR21R000FTA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 1ohms 2watts 1% | 3,000In Stock | Reel | WSR | 1 Ohms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R5000FTA TTI: WSR2R5000FTA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD .5ohms 2watts 1% | 1,500In Stock | Reel | WSR | 500 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR58L000FEA TTI: WSR58L000FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 5watts .008ohms 1% | 3,000In Stock | Reel | WSR High Power | 8 mOhms | 5 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR55L000FEA TTI: WSR55L000FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 5watts .005ohms 1% | 3,000In Stock | Reel | WSR High Power | 5 mOhms | 5 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R2000FEA TTI: WSR2R2000FEA Vishay / Dale Availability: 7,500In StockCurrent Sense Resistors - SMD 2watts .2ohms 1% | 7,500In Stock | Reel | WSR | 200 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0250FEA TTI: WSR5R0250FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 5watts .025ohms 1% | 3,000In Stock | Reel | WSR High Power | 25 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R3000FEA TTI: WSR5R3000FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 5watts .30ohms 1% | 6,000In Stock | Reel | WSR High Power | 300 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0100FEA TTI: WSR5R0100FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD .01ohms 5watts 1% | 24,000In Stock | Reel | WSR High Power | 10 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R0400FEA TTI: WSR3R0400FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 3watts .04ohms 1% | 6,000In Stock | Reel | WSR | 40 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR32L000FEA TTI: WSR32L000FEA Vishay / Dale Availability: 16,500In Stock1,500 On Order Expected 12-Oct-26 Current Sense Resistors - SMD 3watts .002ohms 1% | 16,500In Stock1,500 On Order Expected 12-Oct-26 | Reel | WSR | 2 mOhms | 3 W | 1 % | 600 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR21R000FEA TTI: WSR21R000FEA Vishay / Dale Availability: 7,500In StockCurrent Sense Resistors - SMD 2watts 1ohms 1% | 7,500In Stock | Reel | WSR | 1 Ohms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R2500FEA TTI: WSR2R2500FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 2watts .25ohms 1% | 1,500In Stock | Reel | WSR | 250 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R0250FEA TTI: WSR2R0250FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 2watts .025ohms 1% | 4,500In Stock | Reel | WSR | 25 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR53L000FEA TTI: WSR53L000FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 5watts .003ohms 1% | 4,500In Stock | Reel | WSR High Power | 3 mOhms | 5 W | 1 % | 450 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0100DBA TTI: WSR5R0100DBA Vishay / Dale Availability: 200In StockCurrent Sense Resistors - SMD .01 OHM 5% 5W 75PPM | 200In Stock | Bulk | WSR High Power | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||
Mfr: WSR2R7500FEA TTI: WSR2R7500FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 2watts .75ohms 1% | 3,000In Stock | Reel | WSR | 750 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R0330FEA TTI: WSR3R0330FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 3watts .033ohms 1% | 1,500In Stock | Reel | WSR | 33 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0300FEA TTI: WSR5R0300FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 5watts .03ohms 1% | 4,500In Stock | Reel | WSR High Power | 30 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR25L000FTA TTI: WSR25L000FTA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD .005ohms 2watts 1% | 1,500In Stock | Reel | WSR | 5 mOhms | 2 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R5000FEK TTI: WSR2R5000FEK Vishay / Dale Availability: 200In StockCurrent Sense Resistors - SMD .5ohms 2watts 1% | 200In Stock | Bulk | WSR | 500 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 |