SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CRE2512-FZ-R001E-3 TTI: CRE2512-FZ-R001E-3 Bourns Availability: 52,000In StockCurrent Sense Resistors - SMD .001 Ohms 3W 1% AEC-Q200 2512 | 52,000In Stock | Reel | CRE | 1 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
IRC / TT Electronics Availability: 3,000In StockCurrent Sense Resistors - SMD .5OHMS 1W 1% | 3,000In Stock | Reel | LRC | 500 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PE2512FKE070R08L TTI: PE2512FKE070R08L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 80 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 | 4,000In Stock | Reel | PE | 80 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF6R2V TTI: ERJ-3BQF6R2V Panasonic Availability: 20,000In Stock25,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 6.2 OHM 1% 1/4W | 20,000In Stock25,000 On Order Expected 06-Aug-26 | Reel | ERJ-BQ/BS | 6.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRMAP3920C-R001 1% TTI: LRMAP3920C-R001FT BI Technologies / TT Electronics Availability: 9,000In StockCurrent Sense Resistors - SMD 1 mOhm 5W 1% Tol +/- 50 ppm | 9,000In Stock | Reel | LRMAP3920 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 3920 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.5 mm (0.059 in) | - 55 C | + 170 C | Metal Element | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL06122L000FEA TTI: WSL06122L000FEA Vishay / Dale Availability: 24,000In StockCurrent Sense Resistors - SMD 1watt .002ohms 1% | 24,000In Stock | Reel | WSL Wide Terminal | 2 mOhms | 1 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.5 mm (0.059 in) | 3.05 mm (0.12 in) | 0.381 mm (0.015 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP4026L2000FEA TTI: WSLP4026L2000FEA Vishay / Dale Availability: 6,000In StockCurrent Sense Resistors - SMD 7watt .0002ohms 1% | 6,000In Stock | Reel | WSLP4026 | 200 uOhms | 12 W | 1 % | 75 PPM / C | 4026 | 1066 | 10.1 mm (0.398 in) | 6.6 mm (0.26 in) | 3.81 mm (0.15 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-6DSFR20V TTI: ERJ-6DSFR20V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R150FKEA TTI: RCWE1206R150FKEA Vishay / Dale Availability: 5,000In Stock30,000 On Order Expected 03-Aug-26 Current Sense Resistors - SMD 1/2watt .15ohms 1% 100ppm | 5,000In Stock30,000 On Order Expected 03-Aug-26 | Reel | RCWE | 150 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: ERJ-B2CFR05V TTI: ERJ-B2CFR05V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD .05 OHM 1% 1W | 5,000In Stock | Reel | ERJ-Bx | 50 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR39V TTI: ERJ-B2BFR39V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.39ohms 1% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 390 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BF1R0V TTI: ERJ-B2BF1R0V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0612 1ohms 1% Tol AEC-Q200 | 15,000In Stock | Reel | ERJ-Bx | 1 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR20V TTI: ERJ-B2CFR20V Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.2ohms 1% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 200 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR12V TTI: ERJ-B2CFR12V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0612 0.12ohms 1% Tol AEC-Q200 | 15,000In Stock | Reel | ERJ-Bx | 120 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BFR56V TTI: ERJ-B3BFR56V Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0508 0.56ohms 1% Tol AEC-Q200 | 20,000In Stock | Reel | ERJ-Bx | 560 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1CFR01U TTI: ERJ-B1CFR01U Panasonic Availability: 5,000In StockCurrent Sense Resistors - SMD 1020 0.01ohms 1% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 10 mOhms | 2 W | 1 % | 350 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2BFR30V TTI: ERJ-B2BFR30V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 0612 0.3ohms 1% Tol AEC-Q200 | 15,000In Stock | Reel | ERJ-Bx | 300 mOhms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR022V TTI: ERJ-B2CFR022V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 0.02ohms 1% Tol AEC-Q200 | 10,000In Stock | Reel | ERJ-Bx | 22 mOhms | 1 W | 1 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRM1206-FX-R510ELF TTI: CRM1206-FX-R510ELF Bourns Availability: 10,000In StockCurrent Sense Resistors - SMD 0.5W 1% 0.51 Ohm | 10,000In Stock | Reel | CRM | 510 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL2512-JW-R220ELF TTI: CRL2512-JW-R220ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 0.22ohm 5% | 8,000In Stock | Reel | CRL | 220 mOhms | 1 W | 5 % | 200 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM1206-FX-51R0ELF TTI: CRM1206-FX-51R0ELF Bourns Availability: 5,000In Stock15,000 On Order Expected 28-Sep-26 Current Sense Resistors - SMD 0.5W 1% 51 Ohm | 5,000In Stock15,000 On Order Expected 28-Sep-26 | Reel | CRM | 51 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRL0805-FW-R330ELF TTI: CRL0805-FW-R330ELF Bourns Availability: 5,000In StockCurrent Sense Resistors - SMD 0.33ohm 1% | 5,000In Stock | Reel | CRL | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: KDV12DR150ET TTI: KDV12DR150ET Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD 0.15 ohm 1206 0.5% 0.5W | 5,000In Stock | Reel | KDV | 150 mOhms | 500 mW (1/2 W) | 0.5 % | 50 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM0805-FX-R510ELF TTI: CRM0805-FX-R510ELF Bourns Availability: 30,000In StockCurrent Sense Resistors - SMD 0.25W 1% 0.51 Ohm | 30,000In Stock | Reel | CRM | 510 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: CRM2010-JW-2R2ELF TTI: CRM2010-JW-2R2ELF Bourns Availability: 8,000In StockCurrent Sense Resistors - SMD 1.0W 5% 2.2 Ohm | 8,000In Stock | Reel | CRM | 2.2 Ohms | 1 W | 1 % | 200 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT |