SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSLT2512R0500FEA TTI: WSLT2512R0500FEA Vishay / Dale Availability: 6,000In Stock12,000 On Order Expected Current Sense Resistors - SMD 1Watt 0.05Ohms 1% | 6,000In Stock12,000 On Order Expected | Reel | WSLT2512 | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.2 mm (0.126 in) | 0.635 mm (0.025 in) | - 65 C | + 275 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV4L00 TTI: PMR18EZPFV4L00 ROHM Semiconductor Availability: 30,000In StockCurrent Sense Resistors - SMD 1206 0.004ohm 1% AEC-Q200 | 30,000In Stock | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL2010FK-070R062L TTI: RL2010FK-070R062L YAGEO Availability: 4,000In Stock12,000 On Order Expected Current Sense Resistors - SMD 62 mOhms 750mWat 1 % 1000 ppm/C | 4,000In Stock12,000 On Order Expected | Reel | RL | 62 mOhms | 750 mW (3/4 W) | 1 % | 1000 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: ERJ-2BQFR51X TTI: ERJ-2BQFR51X Panasonic Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.51ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: OARS1R030FLF TTI: OARS1R030FLF BI Technologies / TT Electronics Availability: 3,800In StockCurrent Sense Resistors - SMD 2W 30 mOhms '1% | 3,800In Stock | Reel | OARS | 30 mOhms | 2 W | 1 % | 40 PPM / C | 11.18 mm (0.44 in) | 3.18 mm (0.125 in) | 3.05 mm (0.12 in) | - 40 C | + 125 C | Metal Element | SMD/SMT | AEC-Q200 | |||||
Mfr: WSR5R0250FEA TTI: WSR5R0250FEA Vishay / Dale Availability: 3,000In StockCurrent Sense Resistors - SMD 5watts .025ohms 1% | 3,000In Stock | Reel | WSR High Power | 25 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: SR731JTTDR200F TTI: SR731JTTDR200F KOA Speer Availability: 15,000In StockCurrent Sense Resistors - SMD 0.2ohms 1% 200 PPM | 15,000In Stock | Reel | SR73 | 200 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0250FEA18 TTI: WSL0805R0250FEA18 Vishay / Dale Availability: 40,000In Stock10,000 On Order Expected 12-Oct-26 Current Sense Resistors - SMD 1/4watt .025ohms 1% | 40,000In Stock10,000 On Order Expected 12-Oct-26 | Reel | WSL-18 High Power | 25 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R1500FEA18 TTI: WSL1206R1500FEA18 Vishay / Dale Availability: 4,000In Stock16,000 On Order Expected 19-Jun-26 Current Sense Resistors - SMD 1/2watt .15ohms 1% | 4,000In Stock16,000 On Order Expected 19-Jun-26 | Reel | WSL-18 High Power | 150 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0330FEA18 TTI: WSL2010R0330FEA18 Vishay / Dale Availability: 8,000In StockCurrent Sense Resistors - SMD 1watt .033ohms 1% | 8,000In Stock | Reel | WSL-18 High Power | 33 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0100FEA18 TTI: WSL2010R0100FEA18 Vishay / Dale Availability: 68,000In StockCurrent Sense Resistors - SMD 1watt .01ohms 1% | 68,000In Stock | Reel | WSL-18 High Power | 10 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL0805R0500FEA18 TTI: WSL0805R0500FEA18 Vishay / Dale Availability: 30,000In StockCurrent Sense Resistors - SMD 1/4watt .05ohms 1% | 30,000In Stock | Reel | WSL-18 High Power | 50 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0200FEA TTI: WSR5R0200FEA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD 5watts .02ohms 1% | 1,500In Stock | Reel | WSR High Power | 20 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R330FKEA TTI: RCWE1210R330FKEA Vishay / Dale Availability: 40,000In StockCurrent Sense Resistors - SMD 1watt .33ohms 1% 100ppm | 40,000In Stock | Reel | RCWE | 330 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y14870R01000B0R Vishay Precision Group Foil Resistors Availability: 1,950In StockCut Tape Current Sense Resistors - SMD 1watt .01ohms .1% | 1,950In Stock | Cut Tape | CSM | 10 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | |||
Mfr: WSLP0805R0500FEA TTI: WSLP0805R0500FEA Vishay / Dale Availability: 70,000In StockCurrent Sense Resistors - SMD 1/2Watt 0.05Ohm 1% | 70,000In Stock | Reel | WSLP | 50 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PT2010FK-7W0R33L TTI: PT2010FK-7W0R33L YAGEO Availability: 12,000In StockCurrent Sense Resistors - SMD 330 mOhms 1 Watt 1 % 75 ppm/C AEC-Q200 | 12,000In Stock | Reel | PT | 330 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
IRC / TT Electronics Availability: 3,000In StockCurrent Sense Resistors - SMD .5OHMS 1W 1% | 3,000In Stock | Reel | LRC | 500 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.74 mm (0.029 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LRMAM1206-R03FT5 TTI: LRMAM1206-R03FT5 Welwyn Components / TT Electronics Availability: 5,000In Stock10,000 On Order Expected 15-Jul-26 Current Sense Resistors - SMD 1W 30 mOhm 1% Metal Strip resistor | 5,000In Stock10,000 On Order Expected 15-Jul-26 | Reel | LRMA | 30 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: LRMAP2512-R001FT4 TTI: LRMAP2512-R001FT4 Welwyn Components / TT Electronics Availability: 28,000In StockCurrent Sense Resistors - SMD 3W 1 mOhm 1% Metal Strip resistor | 28,000In Stock | Reel | LRMA | 1 mOhms | 3 W | 1 % | 200 PPM / C | 2512 | 6432 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: LRMAT2010-R01FT4 TTI: LRMAT2010-R01FT4 Welwyn Components / TT Electronics Availability: 12,000In Stock16,000 On Order Expected 17-Aug-26 Current Sense Resistors - SMD 1.5W 10 mOhm 1% Metal Strip resistor | 12,000In Stock16,000 On Order Expected 17-Aug-26 | Reel | LRMA | 10 mOhms | 1.5 W | 1 % | 75 PPM / C | 2010 | 5025 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: CRE2512-FZ-R004E-3 TTI: CRE2512-FZ-R004E-3 Bourns Availability: 36,000In Stock40,000 On Order Expected 11-Aug-26 Current Sense Resistors - SMD .004 Ohms 3W 1% AEC-Q200 2512 | 36,000In Stock40,000 On Order Expected 11-Aug-26 | Reel | CRE | 4 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: CRE2512-FZ-R001E-3 TTI: CRE2512-FZ-R001E-3 Bourns Availability: 52,000In StockCurrent Sense Resistors - SMD .001 Ohms 3W 1% AEC-Q200 2512 | 52,000In Stock | Reel | CRE | 1 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE2512FKE070R08L TTI: PE2512FKE070R08L YAGEO Availability: 4,000In StockCurrent Sense Resistors - SMD 80 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 | 4,000In Stock | Reel | PE | 80 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF6R2V TTI: ERJ-3BQF6R2V Panasonic Availability: 20,000In Stock25,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 6.2 OHM 1% 1/4W | 20,000In Stock25,000 On Order Expected 06-Aug-26 | Reel | ERJ-BQ/BS | 6.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |