SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Y14870R05000B9R Vishay Precision Group Foil Resistors Availability: 26In Stock100 On Order Expected 21-Sep-26 Cut Tape Current Sense Resistors - SMD 0.05ohms 0.1% 1w | 26In Stock100 On Order Expected 21-Sep-26 | Cut Tape | CSM | 50 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.175 mm (0.125 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Foil | Standard | SMD/SMT | |||
Mfr: WSLP25127L500FEA TTI: WSLP25127L500FEA Vishay / Dale Availability: 56,000In StockCurrent Sense Resistors - SMD 3watts .0075ohms 1% | 56,000In Stock | Reel | WSLP | 7.5 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6332 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR33V TTI: ERJ-6RQFR33V Panasonic Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE2512FKE070R05L TTI: PE2512FKE070R05L YAGEO Availability: 8,000In Stock16,000 On Order Expected Current Sense Resistors - SMD 50 mOhms 1 Watts 1 % 50 ppm/C AEC-Q200 | 8,000In Stock16,000 On Order Expected | Reel | PE | 50 mOhms | 1 W | 1 % | 50 PPM / C | 2512 | 6332 | 6.35 mm (0.25 in) | 3.18 mm (0.125 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE2512R510FKEA TTI: RCWE2512R510FKEA Vishay / Dale Availability: 2,000In Stock4,000 On Order Expected 14-Jul-26 Current Sense Resistors - SMD 2watts .51ohms 1% 100ppm | 2,000In Stock4,000 On Order Expected 14-Jul-26 | Reel | RCWE | 510 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.15 mm (0.124 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR15V TTI: ERJ-6BSFR15V Panasonic Availability: 10,000In Stock5,000 On Order Expected 06-Aug-26 Current Sense Resistors - SMD 0805 0.15ohm 1% Curr Sense AEC-Q200 | 10,000In Stock5,000 On Order Expected 06-Aug-26 | Reel | ERJ-BQ/BS | 150 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R5000FTA18 TTI: WSL2010R5000FTA18 Vishay / Dale Availability: 4,000In Stock4,000 On Order Expected 15-Oct-27 Current Sense Resistors - SMD WSL-2010-18 .5 1% R86 | 4,000In Stock4,000 On Order Expected 15-Oct-27 | Reel | WSL18 High Power | 500 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: PMR100HZPFU5L00 TTI: PMR100HZPFU5L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.005ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 5 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1210R270FKEA TTI: RCWE1210R270FKEA Vishay / Dale Availability: 50,000In StockCurrent Sense Resistors - SMD 1watt .27ohms 1% 100ppm | 50,000In Stock | Reel | RCWE | 270 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.1 mm (0.122 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: TLR2HDTE8L00F75 TTI: TLR2HDTE8L00F75 KOA Speer Availability: 24,000In StockCurrent Sense Resistors - SMD 1watts 8mohms 1% | 24,000In Stock | Reel | TLR2H | 8 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.65 mm (0.026 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE1206FRF470R1L TTI: PE1206FRF470R1L YAGEO Availability: 1,000,000In StockCurrent Sense Resistors - SMD 100 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200 | 1,000,000In Stock | Reel | PE | 100 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SR732ATTDR470F TTI: SR732ATTDR470F KOA Speer Availability: 20,000In StockCurrent Sense Resistors - SMD .47 OHM 1% 1/3W | 20,000In Stock | Reel | SR73 | 470 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.5 mm (0.02 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: WSL12062L000FEA18 TTI: WSL12062L000FEA18 Vishay / Dale Availability: 20,000In StockCurrent Sense Resistors - SMD 1/2watt .002ohms 1% | 20,000In Stock | Reel | WSL-18 High Power | 2 mOhms | 500 mW (1/2 W) | 1 % | 275 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: Y14870R20000B9R Vishay Precision Group Foil Resistors Availability: 390In StockCut Tape Current Sense Resistors - SMD 1W 0.2ohms 0.1% | 390In Stock | Cut Tape | CSM | 200 mOhms | 1 W | 0.1 % | 15 PPM / C | 2512 | 6432 | - 65 C | + 170 C | Metal Foil | 4 Terminal | SMD/SMT | ||||||
Mfr: CRE2512-FZ-R008E-3 TTI: CRE2512-FZ-R008E-3 Bourns Availability: 20,000In StockCurrent Sense Resistors - SMD .008 Ohms 3W 1% AEC-Q200 2512 | 20,000In Stock | Reel | CRE | 8 mOhms | 3 W | 1 % | 75 PPM / C | 2512 | 6432 | 6.45 mm (0.254 in) | 3.35 mm (0.132 in) | 0.7 mm (0.028 in) | - 55 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PE1206FRF070R01L TTI: PE1206FRF070R01L YAGEO Availability: 48,000In StockCurrent Sense Resistors - SMD 10 mOhms 250mWat 1 % 100 ppm/C AEC-Q200 | 48,000In Stock | Reel | PE | 10 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.64 mm (0.025 in) | - 55 C | + 170 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSKW06122L000FEA TTI: WSKW06122L000FEA Vishay / Dale Availability: 8,000In Stock20,000 On Order Expected 08-Jun-26 Current Sense Resistors - SMD 1watt 0.002ohms 1% | 8,000In Stock20,000 On Order Expected 08-Jun-26 | Reel | WSKW0612 | 2 mOhms | 1 W | 1 % | 20 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 65 C | + 170 C | Metal Element | 4 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RCWE1206R120FKEA TTI: RCWE1206R120FKEA Vishay / Dale Availability: 5,000In Stock10,000 On Order Expected 31-Aug-26 Current Sense Resistors - SMD 1/2watt .12ohms 1% 100ppm | 5,000In Stock10,000 On Order Expected 31-Aug-26 | Reel | RCWE | 120 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: WSL10201L000FEA TTI: WSL10201L000FEA Vishay / Dale Availability: 32,000In StockCurrent Sense Resistors - SMD 2watt .001ohms 1% | 32,000In Stock | Reel | WSL Wide Terminal | 1 mOhms | 2 W | 1 % | 50 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 5.08 mm (0.2 in) | 2.54 mm (0.1 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0805R1000FEA TTI: WSLP0805R1000FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1/2watt .1ohms 1% | 5,000In Stock | Reel | WSLP | 100 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LVT12R0200FER TTI: LVT12R0200FER Ohmite Availability: 15,000In StockCurrent Sense Resistors - SMD 0.02 ohm 1% 1.0W Current Sense | 15,000In Stock | Reel | LVT | 20 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: LVK12R050CER TTI: LVK12R050CER Ohmite Availability: 5,000In StockCurrent Sense Resistors - SMD .05 OHM.25% 1/2W | 5,000In Stock | Reel | LVK | 50 mOhms | 500 mW (1/2 W) | 0.25 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 40 C | + 125 C | Thick Film | 4 Terminal | SMD/SMT | |||
Mfr: ERJ-8CWFR033V TTI: ERJ-8CWFR033V Panasonic Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 33mohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 33 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP08055L000FEA18 TTI: WSLP08055L000FEA18 Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 1watt 0.005ohm 1% | 5,000In Stock | Reel | WSLP-18 | 5 mOhms | 1 W | 1 % | 110 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | |||
Mfr: LTR18EZPFLR820 TTI: LTR18EZPFLR820 ROHM Semiconductor Availability: 25,000In StockCurrent Sense Resistors - SMD 0612 0.82ohm 1% Rev Term AEC-Q200 | 25,000In Stock | Reel | LTR | 820 mOhms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 125 C | Thick Film | SMD/SMT | AEC-Q200 |