SMD - Current Sense Resistors - SMD
38,112 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8RQF4R7V TTI: ERJ-8RQF4R7V Panasonic Availability: 15,000In Stock10,000 On Order Expected 24-Jul-26 Current Sense Resistors - SMD 1206 4.7ohm 1% Curr Sense AEC-Q200 | 15,000In Stock10,000 On Order Expected 24-Jul-26 | Reel | ERJ-xRQ/S | 4.7 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R0100FTA TTI: WSR2R0100FTA Vishay / Dale Availability: 1,500In StockCurrent Sense Resistors - SMD .01ohms 2watts 1% | 1,500In Stock | Reel | WSR | 10 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR051X TTI: ERJ-2BWFR051X Panasonic Availability: 30,000In StockCurrent Sense Resistors - SMD 0402 0.051ohm 1% Curr Sense AEC-Q200 | 30,000In Stock | Reel | ERJ-xBW | 51 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: SL1TTE10L0F TTI: SL1TTE10L0F KOA Speer Availability: 9,000In Stock4,000 On Order Expected 27-May-26 Current Sense Resistors - SMD 1watts 10mohms 1% | 9,000In Stock4,000 On Order Expected 27-May-26 | Reel | SL1 | 10 mOhms | 1 W | 1 % | 180 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 1.9 mm (0.075 in) | - 55 C | + 180 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
IRC / TT Electronics Availability: 1,000In StockCurrent Sense Resistors - SMD 1/2W .015 1% 100ppm | 1,000In Stock | Reel | LRF | 15 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.61 mm (0.024 in) | - 55 C | + 150 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: RL1206FR-070R025L TTI: RL1206FR-070R025L YAGEO Availability: 15,000In StockCurrent Sense Resistors - SMD 25 mOhms 250mWat 1 % 1200 ppm/C | 15,000In Stock | Reel | RL | 25 mOhms | 250 mW (1/4 W) | 1 % | 1200 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
25,000In Stock5,000 On Order Expected 27-May-26 | Reel | TLRZ | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.3 mm (0.012 in) | - 55 C | + 170 C | SMD/SMT | AEC-Q200 | ||||||||
Mfr: WSLP0603R1000FEA TTI: WSLP0603R1000FEA Vishay / Dale Availability: 5,000In StockCurrent Sense Resistors - SMD 0.4Watt 0.1Ohm 1% | 5,000In Stock | Reel | WSLP | 100 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LRMAM1206-R01FT5 TTI: LRMAM1206-R01FT5 Welwyn Components / TT Electronics Availability: 10,000In Stock10,000 On Order Expected 20-Aug-26 Current Sense Resistors - SMD 1W 10 mOhm 1% Metal Strip resistor | 10,000In Stock10,000 On Order Expected 20-Aug-26 | Reel | LRMA | 10 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: RCWE1206R500FKEA TTI: RCWE1206R500FKEA Vishay / Dale Availability: 15,000In Stock25,000 On Order Expected 29-Jun-26 Current Sense Resistors - SMD 1/2watt .5ohms 1% 100ppm | 15,000In Stock25,000 On Order Expected 29-Jun-26 | Reel | RCWE | 500 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.1 mm (0.122 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL3921L2000FEA TTI: WSL3921L2000FEA Vishay / Dale Availability: 15,000In StockCurrent Sense Resistors - SMD 3watts .0002ohms 1% | 15,000In Stock | Reel | WSL3921 | 200 uOhms | 3 W | 1 % | 325 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.5 mm (0.02 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0150FEA TTI: WSL1206R0150FEA Vishay / Dale Availability: 8,000In Stock20,000 On Order Expected 05-Feb-27 Current Sense Resistors - SMD 1/4watt .015ohms 1% | 8,000In Stock20,000 On Order Expected 05-Feb-27 | Reel | WSL | 15 mOhms | 250 mW (1/4 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R0250FEA TTI: WSR3R0250FEA Vishay / Dale Availability: 4,500In StockCurrent Sense Resistors - SMD 3watts .025ohms 1% | 4,500In Stock | Reel | WSR | 25 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV2L00 TTI: PMR18EZPFV2L00 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.002ohm 1% AEC-Q200 | 20,000In Stock | Reel | PMR | 2 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU5L00 TTI: PMR50HZPFU5L00 ROHM Semiconductor Availability: 12,000In StockCurrent Sense Resistors - SMD 2010 0.005ohm 1% AEC-Q200 | 12,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP0603R1000FEB TTI: WSLP0603R1000FEB Vishay / Dale Availability: 1,000In Stock4,000 On Order Expected 13-Jan-27 Current Sense Resistors - SMD .4watt .1ohm 1% | 1,000In Stock4,000 On Order Expected 13-Jan-27 | Reel | WSLP | 100 mOhms | 400 mW | 1 % | 75 PPM / C | 0603 | 1608 | 2.03 mm (0.08 in) | 1.27 mm (0.05 in) | 0.33 mm (0.013 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL1206R0330FEA18 TTI: WSL1206R0330FEA18 Vishay / Dale Availability: 12,000In Stock16,000 On Order Expected 08-Jun-26 Current Sense Resistors - SMD 1/2watt .033ohms 1% | 12,000In Stock16,000 On Order Expected 08-Jun-26 | Reel | WSL-18 High Power | 33 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL20103L000FEA18 TTI: WSL20103L000FEA18 Vishay / Dale Availability: 32,000In StockCurrent Sense Resistors - SMD 1watt .003ohms 1% | 32,000In Stock | Reel | WSL-18 High Power | 3 mOhms | 1 W | 1 % | 150 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSL2010R0500FEA18 TTI: WSL2010R0500FEA18 Vishay / Dale Availability: 60,000In StockCurrent Sense Resistors - SMD 1watt .05ohms 1% | 60,000In Stock | Reel | WSL-18 High Power | 50 mOhms | 1 W | 1 % | 75 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: WSLP1206R0300FEA TTI: WSLP1206R0300FEA Vishay / Dale Availability: 36,000In StockCurrent Sense Resistors - SMD 1Watt 0.03Ohms 1% | 36,000In Stock | Reel | WSLP | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.635 mm (0.025 in) | - 65 C | + 170 C | Metal Strip | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: FCSL76R005FER TTI: FCSL76R005FER Ohmite Availability: 3,000In Stock3,000 On Order Expected 24-Aug-26 Current Sense Resistors - SMD 3watt .005ohm 1% Metal Foil | 3,000In Stock3,000 On Order Expected 24-Aug-26 | Reel | FCSL | 5 mOhms | 3 W | 1 % | 50 PPM / C | 1530 (Reversed) | 3876 (Reversed) | 3.8 mm (0.15 in) | 7.6 mm (0.299 in) | 1.35 mm (0.053 in) | - 55 C | + 155 C | Metal Foil | 2 Terminal | SMD/SMT | |||
Mfr: CRM2512-FX-R510ELF TTI: CRM2512-FX-R510ELF Bourns Availability: 16,000In StockCurrent Sense Resistors - SMD 0.510 OHM 1% 100PPM | 16,000In Stock | Reel | CRM | 510 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: SR733ATTER200F TTI: SR733ATTER200F KOA Speer Availability: 4,000In Stock4,000 On Order Expected 30-Jun-26 Current Sense Resistors - SMD 1watts 0.2ohms 1% | 4,000In Stock4,000 On Order Expected 30-Jun-26 | Reel | SR73 | 200 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 150 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: RL0603FR-070R5L TTI: RL0603FR-070R5L YAGEO Availability: 190,000In StockCurrent Sense Resistors - SMD 500 mOhms 100mW 1 % 800 ppm/C | 190,000In Stock | Reel | RL | 500 mOhms | 100 mW (1/10 W) | 1 % | 800 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | |||
Mfr: PT0603FR-7W0R1L TTI: PT0603FR-7W0R1L YAGEO Availability: 90,000In StockCurrent Sense Resistors - SMD 100 mOhms 200mW 1 % 200 ppm/C AEC-Q200 | 90,000In Stock | Reel | PT | 100 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |