wsr - Current Sense Resistors - SMD
1,038 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSR3R1800FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts 0.18ohms 1% | 0In Stock | Bulk | WSR | 180 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR26L000FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.006ohms 1% | 0In Stock | Bulk | WSR | 6 mOhms | 2 W | 1 % | 110 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R3300FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.33ohms 1% | 0In Stock | Bulk | WSR | 330 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R1540FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.154ohms 1% | 0In Stock | Bulk | WSR | 154 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0250FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .025ohms 5watts 1% | 0In Stock | Bulk | WSR High Power | 25 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0500DEK TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .05ohms 5watts .5% | 0In Stock | Bulk | WSR High Power | 50 mOhms | 5 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0120FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .012ohms 1% | 0In Stock | Reel | WSR High Power | 12 mOhms | 5 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R5900FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .59ohms 1% | 0In Stock | Bulk | WSR | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||
0In Stock | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||||
Mfr: WSR2R0125FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSR-2 .0125 1% EA E2 | 0In Stock | Reel | WSR | 12.5 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R4700FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.48ohms 1% | 0In Stock | Bulk | WSR | 470 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R1460FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.146ohms 1% | 0In Stock | Bulk | WSR | 146 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R3010FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.301ohms 1% | 0In Stock | Bulk | WSR | 301 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R1600FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts 0.16ohms 1% | 0In Stock | Bulk | WSR | 160 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R3650FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts 0.365ohms 1% | 0In Stock | Bulk | WSR | 365 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R0120FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 3watts 0.012ohms 1% | 0In Stock | Bulk | WSR | 12 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
0In Stock | WSR | 3 W | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||||||||||||||
Mfr: WSR2R0900FEA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 2watts .09ohms 1% | 0In Stock | Reel | WSR | 90 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR2R0499FTA TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .0499ohms 2watts 1% | 0In Stock | Reel | WSR | 49.9 mOhms | 2 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR22L000FEB TTI: Not Assigned Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .002ohms 2watts 1% | 0In Stock | Reel | WSR | 2 mOhms | 2 W | 1 % | 600 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR3R2000FEB TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineCurrent Sense Resistors - SMD 3watts 0.2ohms 1% | Not Available Online | Reel | WSR | 200 mOhms | 3 W | 1 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR5R0100DEA TTI: WSR5R0100DEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD 5watts .01ohms .5% | 0In Stock | Reel | WSR High Power | 10 mOhms | 5 W | 0.5 % | 75 PPM / C | 4527 | 11570 | 11.56 mm (0.455 in) | 6.98 mm (0.275 in) | 2.41 mm (0.095 in) | - 65 C | + 275 C | Metal Element | Standard | SMD/SMT | AEC-Q200 | ||
Mfr: WSR31L500FEA TTI: WSR31L500FEA Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD WSR-3 .0015 1% EA E2 | 0In Stock | Reel | WSR | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||||
Mfr: WSR5R2500FEB TTI: WSR5R2500FEB Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .25 OHM 1% 5W 75PPM | 0In Stock | Reel | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 | |||||||||||
Mfr: WSR51L500FEK TTI: WSR51L500FEK Vishay / Dale Availability: 0In StockCurrent Sense Resistors - SMD .0015 OHM 1% 5W 750PPM | 0In Stock | Reel | WSR High Power | 4527 | 11570 | Metal Element | Standard | SMD/SMT | AEC-Q200 |