UCR - ROHM Semiconductor - Current Sense Resistors - SMD
88 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UCR10EVHFSR039 TTI: UCR10EVHFSR039 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.039ohm 1% AEC-Q200 | 10,000In Stock | Reel | UCR | 39 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR100 TTI: UCR006YVPFLR100 ROHM Semiconductor Availability: 45,000In StockCurrent Sense Resistors - SMD 0201 0.1ohm 1% AEC-Q200 | 45,000In Stock | Reel | UCR | 100 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EWPFSR020 TTI: UCR03EWPFSR020 ROHM Semiconductor Availability: 5,000In Stock5,000 On Order Expected 15-Oct-26 Current Sense Resistors - SMD 0603 0.02ohm 1% CS - Thick Film | 5,000In Stock5,000 On Order Expected 15-Oct-26 | Reel | UCR | 20 mOhms | 250 mW (1/4 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR200 TTI: UCR03EVPFLR200 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.2ohm 1% CS-Thk Film AEC-Q200 | 5,000In Stock | Reel | UCR | 200 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR100 TTI: UCR03EVPFLR100 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.1ohm 1% CS-Thk Film AEC-Q200 | 10,000In Stock | Reel | UCR | 100 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPJLR10 TTI: UCR006YVPJLR10 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0201 0.1ohm 5% CS-Thk Film | 15,000In Stock | Reel | UCR | 100 mOhms | 100 mW (1/10 W) | 5 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR075 TTI: UCR18EVHFSR075 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.075ohm 1% AEC-Q200 | 15,000In Stock | Reel | UCR | 75 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFSR075 TTI: UCR10EVHFSR075 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 .075ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 75 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR150 TTI: UCR006YVPFLR150 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.15ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 150 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR510 TTI: UCR03EVPFLR510 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.510ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 510 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFLR100 TTI: UCR10EVHFLR100 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.1ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 100 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFSR011 TTI: UCR10EVHFSR011 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 .011ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 11 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR220 TTI: UCR006YVPFLR220 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.220ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 220 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFSR068 TTI: UCR03EVPFSR068 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.068ohm 1% CS - Thick Film | 0In Stock | Reel | UCR | 68 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR150 TTI: UCR03EVPFLR150 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.15ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 150 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR01MVPFLR820 TTI: UCR01MVPFLR820 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.82ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 820 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.37 mm (0.015 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR027 TTI: UCR18EVHFSR027 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.027ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 27 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR330 TTI: UCR006YVPFLR330 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.330ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 330 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR01MVPFSR068 TTI: UCR01MVPFSR068 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.068ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 68 mOhms | 125 mW (1/8 W) | 1 % | 0 PPM / C, + 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.37 mm (0.015 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFSR018 TTI: UCR10EVHFSR018 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 .018ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 18 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR051 TTI: UCR18EVHFSR051 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.051ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 51 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR240 TTI: UCR006YVPFLR240 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.240ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 240 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR390 TTI: UCR03EVPFLR390 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.39ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 390 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR910 TTI: UCR03EVPFLR910 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.91ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 910 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR030 TTI: UCR18EVHFSR030 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.03ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 30 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |