PSR - ROHM Semiconductor - Current Sense Resistors - SMD
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSR400ITQFF0L50 TTI: PSR400ITQFF0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.0005ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 500 uOhms | 10 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.3 mm (0.051 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR100KTQFH1L00 TTI: PSR100KTQFH1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 1mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 1 mOhms | 8 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.75 mm (0.03 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR500HTQFE0L40 TTI: PSR500HTQFE0L40 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0004ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 400 uOhms | 10 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.15 mm (0.045 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR500HTQFJ2L00 TTI: PSR500HTQFJ2L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.002ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 2 mOhms | 7 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.9 mm (0.035 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR100KTQFD0L30 TTI: PSR100KTQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.3mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 300 uOhms | 8 W | 1 % | 150 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.45 mm (0.057 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR100KTQFF0L50 TTI: PSR100KTQFF0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.5mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 500 uOhms | 8 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1.15 mm (0.045 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR100KTQFJ2L00 TTI: PSR100KTQFJ2L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 2mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 2 mOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 1 mm (0.039 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR500HTQFD0L30 TTI: PSR500HTQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0003ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 300 uOhms | 10 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.4 mm (0.055 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR500HTQFH1L00 TTI: PSR500HTQFH1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.001ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 1 mOhms | 10 W | 1 % | 75 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.35 mm (0.053 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR500HTQFC0L20 TTI: PSR500HTQFC0L20 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0002ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 200 uOhms | 15 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.85 mm (0.073 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR100KTQFL3L00 TTI: PSR100KTQFL3L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 3mohm 1% Shunt Resistor | 0In Stock | Reel | PSR | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm (0.25 in) | 3.05 mm (0.12 in) | 0.75 mm (0.03 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR500HTQFF0L50 TTI: PSR500HTQFF0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5931 0.0005ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 500 uOhms | 10 W | 1 % | 150 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.05 mm (0.041 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR400ITQFH1L00 TTI: PSR400ITQFH1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.001ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 1 mOhms | 8 W | 1 % | 75 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.9 mm (0.035 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR400ITQFD0L30 TTI: PSR400ITQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.0003ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 300 uOhms | 10 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.85 mm (0.073 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR400ITQFC0L20 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | PSR | 200 uOhms | 12 W | 1 % | 125 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.9 mm (0.075 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR500HTQFB0L10 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | PSR | 100 uOhms | 15 W | 1 % | 200 PPM / C | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 1.96 mm (0.077 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR350KTQFCW0L27 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD 7.9 5.6 (3222) size, 12W, 0.27mO, High Power Type Metal Plate Shunt Resistor | Not Available Online | Reel | PSR | 270 uOhms | 12 W | 1 % | 150 PPM / C | 3222 | 7956 | 7.9 mm (0.311 in) | 5.6 mm (0.22 in) | 0.85 mm (0.033 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | |||
Mfr: PSR400ITQFJ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 | Not Available Online | Reel | PSR | 2 mOhms | 1 % | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | - 65 C | + 175 C | Metal Plate | 2 Terminal | SMD/SMT | ||||||
Mfr: PSR350KTQFCW TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | PSR | |||||||||||||||||
Mfr: PSR400ITQFH TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 | Not Available Online | Reel | PSR | 1 mOhms | 1 % | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | - 65 C | + 175 C | Metal Plate | 2 Terminal | SMD/SMT | ||||||
Mfr: PSR500HTQFB TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 5931mm, 1 | Not Available Online | Reel | PSR | 100 uOhms | 1 % | 5931 | 15075 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | - 65 C | + 175 C | Metal Plate | 2 Terminal | SMD/SMT | ||||||
Mfr: PSR400ITQFC TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 | Not Available Online | Reel | PSR | 200 uOhms | 1 % | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | - 65 C | + 175 C | Metal Plate | 2 Terminal | SMD/SMT | ||||||
Mfr: PSR100KTQFJ TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 2512mm, 1 | Not Available Online | Reel | PSR | |||||||||||||||||
Mfr: PSR500HTQFF TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 5931mm, 1 | Not Available Online | Reel | PSR | 500 uOhms | 1 % | 5931 | 15075 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | - 65 C | + 175 C | Metal Plate | 2 Terminal | SMD/SMT | ||||||
Mfr: PSR400ITQFD TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Metal Plate Shunt Resistor, 3921mm, 1 | Not Available Online | Reel | PSR | 300 uOhms | 1 % | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | - 65 C | + 175 C | Metal Plate | 2 Terminal | SMD/SMT |
- 1
- 2