PML - ROHM Semiconductor - Current Sense Resistors - SMD
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PML18EZPGV0L50 TTI: PML18EZPGV0L50 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.0005ohm 2% AEC-Q200 | 0In Stock | Reel | PML | 500 uOhms | 1 W | 2 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PML18EZPGV1L00 TTI: PML18EZPGV1L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.001ohm 2% AEC-Q200 | 0In Stock | Reel | PML | 1 mOhms | 1 W | 2 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PML50HZPJV2L2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | PML | 2.2 mOhms | 2 W | 5 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.6 mm (0.102 in) | 5 mm (0.197 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: PML10EZPGV2L00 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | PML | 2 mOhms | 660 mW | 2 % | 200 PPM / C | 0805 | 2012 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | ||||
Mfr: PML50HZPJV0L5 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | PML | 500 uOhms | 2 W | 5 % | 150 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.6 mm (0.102 in) | 5 mm (0.197 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | SMD/SMT | |||||
Mfr: PML18EZPJV2L5 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | PML | 2.5 mOhms | 1 W | 5 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | - 55 C | + 155 C | SMD/SMT | ||||||
Mfr: PML10EZPGV2L50 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | PML | 2.5 mOhms | 660 mW | 2 % | 200 PPM / C | 1.2 mm (0.047 in) | 2 mm (0.079 in) | - 55 C | + 155 C | SMD/SMT | ||||||||
Mfr: PML50HZPJV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD Current Detection Chip Resistor, 2550, 5 , 2W | Not Available Online | Reel | PML | 2 W | 5 % | 1020 (Reversed) | 2550 (Reversed) | 2.6 mm (0.102 in) | 5 mm (0.197 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PML10EZPGV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD Current Detection Chip Resistor, 1220, 2 , 0.66W | Not Available Online | Reel | PML | 660 mW | 2 % | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PML18EZPJV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD Current Detection Chip Resistor, 1632, 5 , 1W | Not Available Online | Reel | PML | 1 W | 5 % | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PML18EZPGV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD Current Detection Chip Resistor, 1632, 2 , 1W | Not Available Online | Reel | PML | 1 W | 2 % | 0612 (Reversed) | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PML100HZPJV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD Current Detection Chip Resistor, 3264, 5 , 2W | Not Available Online | Reel | PML | 3 W | 5 % | 1225 (Reversed) | 3264 (Reversed) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: PML10EZPJV TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD Current Detection Chip Resistor, 1220, 5 , 0.66W | Not Available Online | Reel | PML | 660 mW | 5 % | 0508 (Reversed) | 1220 (Reversed) | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |