LTR - ROHM Semiconductor - Current Sense Resistors - SMD
4,398 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPFLR820 TTI: LTR18EZPFLR820 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 0.82ohm 1% Rev Term AEC-Q200 | 20,000In Stock | Reel | LTR | 820 mOhms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 125 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF2R70 TTI: LTR18EZPF2R70 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 2.7ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 2.7 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR50UZPFU10L0 TTI: LTR50UZPFU10L0 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD .01 OHM 1% | 20,000In Stock | Reel | LTR | 10 mOhms | 3 W | 1 % | 0 PPM / C, + 300 PPM / C | 1020 | 2550 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF2R00 TTI: LTR18EZPF2R00 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 2ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 2 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPF1500 TTI: LTR100JZPF1500 ROHM Semiconductor Availability: 8,000In StockCurrent Sense Resistors - SMD 1225 150ohm 1% Rev Term AEC-Q200 | 8,000In Stock | Reel | LTR | 150 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF2430 TTI: LTR18EZPF2430 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 243ohm 1% Rev Term AEC-Q200 | 20,000In Stock | Reel | LTR | 243 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF3900 TTI: LTR18EZPF3900 ROHM Semiconductor Availability: 45,000In StockCurrent Sense Resistors - SMD 0612 390ohm 1% Rev Term AEC-Q200 | 45,000In Stock | Reel | LTR | 390 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPFL1R00 TTI: LTR18EZPFL1R00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 1ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 1 Ohms | 1.5 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF47R0 TTI: LTR18EZPF47R0 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 47ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 47 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF5R60 TTI: LTR18EZPF5R60 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 5.6ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 5.6 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPFU10L0 TTI: LTR18EZPFU10L0 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 10 mOhms | 1.5 W | 1 % | 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR50UZPJ362 TTI: LTR50UZPJ362 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 2010 3.6Kohm 5% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 3.6 kOhms | 1 W | 5 % | 200 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPFLR100 TTI: LTR18EZPFLR100 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.1ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 100 mOhms | 1.5 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPJ123 TTI: LTR18EZPJ123 ROHM Semiconductor Availability: 85,000In StockCurrent Sense Resistors - SMD 0612 12Kohm 5% Rev Term AEC-Q200 | 85,000In Stock | Reel | LTR | 12 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPF1R00 TTI: LTR100JZPF1R00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 1225 1ohm 1% Rev Term AEC-Q200 | 4,000In Stock | Reel | LTR | 1 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPFLR200 TTI: LTR18EZPFLR200 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.2ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 200 mOhms | 1.5 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF20R0 TTI: LTR18EZPF20R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 20ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 20 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF16R0 TTI: LTR18EZPF16R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 16ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 16 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF9R10 TTI: LTR18EZPF9R10 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 9.1ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 9.1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF8R20 TTI: LTR18EZPF8R20 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 8.2ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 8.2 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPFLR120 TTI: LTR100JZPFLR120 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD .12 OHM 1% 2W | 0In Stock | Reel | LTR | 120 mOhms | 3 W | 1 % | 0 PPM / C, + 150 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF1R10 TTI: LTR18EZPF1R10 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 1.1ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 1.1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR50UZPF1201 TTI: LTR50UZPF1201 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1.2K OHM 1% 1W WIDE | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPF27R0 TTI: LTR18EZPF27R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 27ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 27 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPJ102 TTI: LTR100JZPJ102 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1K OHM 5% 3W 200PPM | 0In Stock | Reel | LTR | 1 kOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT |