GMR50 - ROHM Semiconductor - Current Sense Resistors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMR50HJBFGR018 TTI: GMR50HJBFGR018 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD .018 OHM 1% 4W 25PPM | 4,000In Stock | Reel | GMR50 | 18 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR50HJCFIR220 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 220m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified):GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 220 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: GMR50HJBFQR047 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 47m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 47 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: GMR50HJBFMR033 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 33m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 33 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | SMD/SMT | ||||
Mfr: GMR50HJBFOR039 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 39 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: GMR50HJBFA10L0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 10m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified): GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 10 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | AEFC-Q200 | ||||
Mfr: GMR50HJCFHR200 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 200m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 200 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT |