ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PMR25HZPJ000 TTI: PMR25HZPJ000 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD ZERO OHM 5% 1W | 4,000In Stock | Reel | PMR | 0 Ohms | 1 W | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: LTR18EZPFLR100 TTI: LTR18EZPFLR100 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.1ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 100 mOhms | 1.5 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR50HZPJ000 TTI: PMR50HZPJ000 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD ZERO OHM 5% 1W | 2,000In Stock | Reel | PMR | 0 Ohms | 1 W | 5 % | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||||
Mfr: LTR18EZPF1R00 TTI: LTR18EZPF1R00 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 1ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | KTR | 1 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1000 TTI: LTR18EZPF1000 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 100ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | KTR | 100 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR100HZPFV1L00 TTI: PMR100HZPFV1L00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.001ohm 1% AEC-Q200 | 4,000In Stock | Reel | PMR | 1 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFV4L00 TTI: PMR100HZPFV4L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.004ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 4 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPJ123 TTI: LTR18EZPJ123 ROHM Semiconductor Availability: 85,000In StockCurrent Sense Resistors - SMD 0612 12Kohm 5% Rev Term AEC-Q200 | 85,000In Stock | Reel | LTR | 12 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: GMR320HJBFA10L0 TTI: GMR320HJBFA10L0 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD AECQ | 2,000In Stock | Reel | GMR | 10 mOhms | 10 W | 1 % | 25 PPM / C | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPF1R00 TTI: LTR100JZPF1R00 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD 1225 1ohm 1% Rev Term AEC-Q200 | 4,000In Stock | Reel | LTR | 1 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR100HZPFU6L00 TTI: PMR100HZPFU6L00 ROHM Semiconductor Availability: 2,000In StockCurrent Sense Resistors - SMD 2512 0.006ohm 1% AEC-Q200 | 2,000In Stock | Reel | PMR | 6 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR075 TTI: UCR18EVHFSR075 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.075ohm 1% AEC-Q200 | 15,000In Stock | Reel | UCR | 75 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPFLR200 TTI: LTR18EZPFLR200 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 0.2ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | LTR | 200 mOhms | 1.5 W | 1 % | 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: GMR50HJBFGR018 TTI: GMR50HJBFGR018 ROHM Semiconductor Availability: 4,000In StockCurrent Sense Resistors - SMD .018 OHM 1% 4W 25PPM | 4,000In Stock | Reel | GMR50 | 18 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: PMR10EZPFU5L00 TTI: PMR10EZPFU5L00 ROHM Semiconductor Availability: 20,000In Stock5,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0805 0.005ohm 1% AEC-Q200 | 20,000In Stock5,000 On Order Expected 12-Nov-26 | Reel | PMR | 5 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU10L0. TTI: PMR100HZPFU10L0. ROHM Semiconductor Availability: 1,700In StockCut Tape Current Sense Resistors - SMD .01 OHM 1% 2W | 1,700In Stock | Cut Tape | PMR | 10 mOhms | 2 W | 100 PPM / C | 2 Terminal | |||||||||||||
Mfr: PMR100HZPFU5L00 TTI: PMR100HZPFU5L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.005ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 5 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV2L00 TTI: PMR18EZPFV2L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.002ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 2 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR01ZZPJ000 TTI: PMR01ZZPJ000 ROHM Semiconductor Availability: 0In Stock50,000 On Order Expected Current Sense Resistors - SMD 0402 0ohm Jumper 5% CS Metal Strip | 0In Stock50,000 On Order Expected | Reel | PMR | 0 Ohms | 200 mW (1/5 W) | 5 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: PMR100HZPFV2L00 TTI: PMR100HZPFV2L00 ROHM Semiconductor Availability: 0In Stock8,000 On Order Expected 15-Oct-26 Current Sense Resistors - SMD 2512 0.002ohm 1% AEC-Q200 | 0In Stock8,000 On Order Expected 15-Oct-26 | Reel | PMR | 2 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFV2L00 TTI: PMR10EZPFV2L00 ROHM Semiconductor Availability: 0In Stock20,000 On Order Expected Current Sense Resistors - SMD 0805 0.002ohm 1% AEC-Q200 | 0In Stock20,000 On Order Expected | Reel | PMR | 2 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF20R0 TTI: LTR18EZPF20R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 20ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 20 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF12R0 TTI: LTR18EZPF12R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 12ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 12 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF16R0 TTI: LTR18EZPF16R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 16ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 16 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR18EZPFU10L0 TTI: PMR18EZPFU10L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.01ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 10 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |