ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR50UZPF68R1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF6980 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF6R19 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF6R20 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF6R49 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR50UZPF7320 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD1501 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD2001 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR100JZPF5233 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1501 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1542 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1602 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR10EZPF1620 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD1693 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: LTR18EZPD16R5 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: UCR10CEVPFSR051 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 51 mOhms | 1.25 W | 1 % | - 40 PPM/C, + 10 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: GMR50HJBFER015 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 15mohm, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) | 0In Stock | Reel | 15 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Si | Metal Frame | SMD/SMT | ||||
Mfr: UCR10CEWPFSR022 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 22 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR030 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 30 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR033 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 33 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: UCR10CEWPFSR039 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2012(0805)Size, High Power Sintered Metal Shunt Resistors <Narrow TCR> For Current Detection (AEC-Q200 Qualified) | 0In Stock | Reel | UCR10C | 39 mOhms | 1 W | 1 % | - 40 PPM/C, + 30 PPM/C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.71 mm (0.028 in) | - 55 C | + 155 C | SMD/SMT | AEC-Q200 | ||||
Mfr: LTR18EZPD1822 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film | ||||||||||||||||
Mfr: GMR50HJBFA10L0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 10m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified): GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 10 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | AEFC-Q200 | ||||
Mfr: GMR50HJCFHR200 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 5025 (2010) size, 4W, 200m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR50 series is a shunt resistor that provides industry-leading 4W rated power (at electrode temperature TK=90C) in the compact 5.0mm2.5mm size. | 0In Stock | Reel | GMR50 | 200 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: LTR18EZPD1802 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | Thick Film |