ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR18EZPFLR820 TTI: LTR18EZPFLR820 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 0.82ohm 1% Rev Term AEC-Q200 | 20,000In Stock | Reel | LTR | 820 mOhms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 125 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR10EVHFSR039 TTI: UCR10EVHFSR039 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.039ohm 1% AEC-Q200 | 10,000In Stock | Reel | UCR | 39 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR03EZPJ000 TTI: PMR03EZPJ000 ROHM Semiconductor Availability: 45,000In StockCurrent Sense Resistors - SMD ZERO OHM JUMPER 1/4W | 45,000In Stock | Reel | PMR | 0 Ohms | 250 mW (1/4 W) | 5 % | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: UCR006YVPFLR100 TTI: UCR006YVPFLR100 ROHM Semiconductor Availability: 45,000In StockCurrent Sense Resistors - SMD 0201 0.1ohm 1% AEC-Q200 | 45,000In Stock | Reel | UCR | 100 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFU5L00 TTI: PMR50HZPFU5L00 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 2010 0.005ohm 1% AEC-Q200 | 6,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR03EZPFU10L0 TTI: PMR03EZPFU10L0 ROHM Semiconductor Availability: 45,000In StockCurrent Sense Resistors - SMD 0603 0.01ohm 1% AEC-Q200 | 45,000In Stock | Reel | PMR | 10 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.25 mm (0.01 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV4L00 TTI: PMR18EZPFV4L00 ROHM Semiconductor Availability: 45,000In StockCurrent Sense Resistors - SMD 1206 0.004ohm 1% AEC-Q200 | 45,000In Stock | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFV1L00 TTI: PMR18EZPFV1L00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 1mOhm 1% AEC-Q200 | 5,000In Stock | Reel | PMR | 1 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2R70 TTI: LTR18EZPF2R70 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 2.7ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 2.7 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR50UZPFU10L0 TTI: LTR50UZPFU10L0 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD .01 OHM 1% | 20,000In Stock | Reel | LTR | 10 mOhms | 3 W | 1 % | 0 PPM / C, + 300 PPM / C | 1020 | 2550 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PMR10EZPFU6L00 TTI: PMR10EZPFU6L00 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.006ohm 1% AEC-Q200 | 15,000In Stock | Reel | PMR | 6 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFU5L00 TTI: PMR18EZPFU5L00 ROHM Semiconductor Availability: 25,000In StockCurrent Sense Resistors - SMD 1206 0.005ohm 1% AEC-Q200 | 25,000In Stock | Reel | PMR | 5 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR100HZPFU10L0 TTI: PMR100HZPFU10L0 ROHM Semiconductor Availability: 14,000In StockCurrent Sense Resistors - SMD 2512 0.01ohm 1% AEC-Q200 | 14,000In Stock | Reel | PMR | 10 mOhms | 2 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV4L00 TTI: PMR50HZPFV4L00 ROHM Semiconductor Availability: 8,000In StockCurrent Sense Resistors - SMD 2010 0.004ohm 1% AEC-Q200 | 8,000In Stock | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2R00 TTI: LTR18EZPF2R00 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 2ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 2 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR10EZPF5900 TTI: LTR10EZPF5900 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 590ohm 1% Rev Term AEC-Q200 | 5,000In Stock | Reel | KTR | 590 Ohms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1500 TTI: LTR18EZPF1500 ROHM Semiconductor Availability: 35,000In StockCurrent Sense Resistors - SMD 0612 150ohm 1% Rev Term AEC-Q200 | 35,000In Stock | Reel | KTR | 150 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPF1500 TTI: LTR100JZPF1500 ROHM Semiconductor Availability: 8,000In StockCurrent Sense Resistors - SMD 1225 150ohm 1% Rev Term AEC-Q200 | 8,000In Stock | Reel | LTR | 150 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR50HZPFU8L00 TTI: PMR50HZPFU8L00 ROHM Semiconductor Availability: 4,000In Stock4,000 On Order Expected 24-Dec-26 Current Sense Resistors - SMD 2010 0.008ohm 1% AEC-Q200 | 4,000In Stock4,000 On Order Expected 24-Dec-26 | Reel | PMR | 8 mOhms | 1 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF47R0 TTI: LTR18EZPF47R0 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 47ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | LTR | 47 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR18EZPF1501 TTI: LTR18EZPF1501 ROHM Semiconductor Availability: 10,000In StockCurrent Sense Resistors - SMD 0612 1K5ohm 1% Rev Term AEC-Q200 | 10,000In Stock | Reel | ESR | 1.5 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR006YVPJLR10 TTI: UCR006YVPJLR10 ROHM Semiconductor Availability: 15,000In StockCurrent Sense Resistors - SMD 0201 0.1ohm 5% CS-Thk Film | 15,000In Stock | Reel | UCR | 100 mOhms | 100 mW (1/10 W) | 5 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPFV2L00 TTI: PMR50HZPFV2L00 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 2010 0.002ohm 1% AEC-Q200 | 6,000In Stock | Reel | PMR | 2 mOhms | 2 W | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFV3L00 TTI: PMR10EZPFV3L00 ROHM Semiconductor Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 0.003ohm 1% AEC-Q200 | 5,000In Stock | Reel | PMR | 3 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF2430 TTI: LTR18EZPF2430 ROHM Semiconductor Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 243ohm 1% Rev Term AEC-Q200 | 20,000In Stock | Reel | LTR | 243 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 |