ERJM1W - Panasonic - Current Sense Resistors - SMD
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-M1WSF6M0U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCurrent Sense Resistors - SMD 2512 0.006ohm 1% Curr Sense AEC-Q200 | Not Available Online | Reel | ERJ-M1W | 6 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | - 55 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 |