Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8CWJR016V TTI: ERJ-8CWJR016V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 16mohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 16 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RQJR33U TTI: ERJ-14RQJR33U Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1210 0.33ohm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 5 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR22U TTI: ERJ-1TRQFR22U Panasonic Industry Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.22ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 220 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR043V TTI: ERJ-8BWFR043V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.043ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 43 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSJR10V TTI: ERJ-8RSJR10V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.10ohm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 250 mW (1/4 W) | 5 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R2V TTI: ERJ-8RQF1R2V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 1.2ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14RSJR10U TTI: ERJ-14RSJR10U Panasonic Industry Availability: 40,000In StockCurrent Sense Resistors - SMD 1210 0.10ohm 5% Curr Sense AEC-Q200 | 40,000In Stock | Reel | ERJ-xRQ/S | 100 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJR22U TTI: ERJ-1TRQJR22U Panasonic Industry Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.22ohm 5% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 220 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF2R4V TTI: ERJ-8BQF2R4V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 2.4 OHM 1% 1/2W | 10,000In Stock | Reel | ERJ-BQ/BS | 2.4 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF2R2V TTI: ERJ-3RQF2R2V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 2.2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 2.2 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR24V TTI: ERJ-6DQFR24V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 240mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 240 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF5R1V TTI: ERJ-6DQF5R1V Panasonic Industry Availability: 90,000In Stock40,000 On Order Expected Current Sense Resistors - SMD 0805 5.1ohms 1% Curr Sens AEC-Q200 | 90,000In Stock40,000 On Order Expected | Reel | ERJ-6D | 5.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR15V TTI: ERJ-U6SFR15V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .15ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 150 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQF5R6V TTI: ERJ-6DQF5R6V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 5.6ohms 1% Curr Sens AEC-Q200 | 20,000In Stock | Reel | ERJ-6D | 5.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ1R0V TTI: ERJ-6DQJ1R0V Panasonic Industry Availability: 5,000In Stock10,000 On Order Expected 07-Dec-26 Current Sense Resistors - SMD 0805 1ohms 5% Curr Sens AEC-Q200 | 5,000In Stock10,000 On Order Expected 07-Dec-26 | Reel | ERJ-6D | 1 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR30U TTI: ERJ-1TRQFR30U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 0.30ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 300 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR33V TTI: ERJ-6DQJR33V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 330mOhms 5% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 330 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR20V TTI: ERJ-6DSFR20V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSFR15V TTI: ERJ-8BSFR15V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.15ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 150 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR51X TTI: ERJ-2BQFR51X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.51ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 510 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR27X TTI: ERJ-2BQFR27X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.27ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSJR20V TTI: ERJ-3BSJR20V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.2ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR82V TTI: ERJ-3RQFR82V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.82ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 820 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR082V TTI: ERJ-3BWFR082V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0603 0.08ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 12-Nov-26 | Reel | ERJ-xBW | 82 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF4R3V TTI: ERJ-8BQF4R3V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 4.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |