Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8BWFR050V TTI: ERJ-8BWFR050V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 50mOhm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 50 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR39U TTI: ERJ-14BQFR39U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 0.39ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-12ZQJR39U TTI: ERJ-12ZQJR39U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 2010 0.39ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-12Z | 390 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR24V TTI: ERJ-6DQJR24V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 240mOhms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 240 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR039V TTI: ERJ-6BWFR039V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.039ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 39 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR22V TTI: ERJ-6RQFR22V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.22ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR16V TTI: ERJ-6DSFR16V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 160mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 160 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSJR20V TTI: ERJ-6DSJR20V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 200mOhms 5% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 200 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR062V TTI: ERJ-8BWFR062V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.062ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 62 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR011V TTI: ERJ-8BWFR011V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.011ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xBW | 11 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BSJR20V TTI: ERJ-3BSJR20V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.2ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR82V TTI: ERJ-3RQFR82V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.82ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 820 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR082V TTI: ERJ-3BWFR082V Panasonic Industry Availability: 5,000In Stock5,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 0603 0.08ohm 1% Curr Sense AEC-Q200 | 5,000In Stock5,000 On Order Expected 12-Nov-26 | Reel | ERJ-xBW | 82 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF4R3V TTI: ERJ-8BQF4R3V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 4.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 4.3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF8R2V TTI: ERJ-8BQF8R2V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR062V TTI: ERJ-6BWFR062V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .062 OHM 1% 1/2W 200PPM | 10,000In Stock | Reel | ERJ-xBW | 62 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R1U TTI: ERJ-1TRQF1R1U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 1.1ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 1.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR075X TTI: ERJ-2BWFR075X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.075ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 75 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R0U TTI: ERJ-1TRQF2R0U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 2.0ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R5U TTI: ERJ-1TRQF1R5U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 1.5ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 1.5 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR75X TTI: ERJ-2BQFR75X Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 06-Nov-26 Current Sense Resistors - SMD 0402 0.75ohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected 06-Nov-26 | Reel | ERJ-BQ/BS | 750 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KF47MV TTI: ERJ-L03KF47MV Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.047ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-L | 47 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR24V TTI: ERJ-8BQFR24V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.24ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR022V TTI: ERJ-8CWFR022V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 22mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF2R7V TTI: ERJ-8BQF2R7V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 2.7ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |