Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6RQJR56V TTI: ERJ-6RQJR56V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.56ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 560 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF3R9U TTI: ERJ-1TRQF3R9U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 3.9ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 3.9 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SJR15V TTI: ERJ-U6SJR15V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 5% .15ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 150 mOhms | 250 mW (1/4 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BWFR036V TTI: ERJ-3BWFR036V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.036ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 36 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR47U TTI: ERJ-14BQFR47U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ4R7V TTI: ERJ-6RQJ4R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 4.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF2R2V TTI: ERJ-6RQF2R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 2.2 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR56V TTI: ERJ-6DQJR56V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 560mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 560 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BSFR16U TTI: ERJ-14BSFR16U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .15 OHM 1% 1/2W | 0In Stock | Reel | ERJ-BQ/BS | 160 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ2R0V TTI: ERJ-6DQJ2R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR011V TTI: ERJ-8CWJR011V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 11mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 11 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR025V TTI: ERJ-8CWJR025V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 25mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 25 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF5R6U TTI: ERJ-14BQF5R6U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 5.6ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 5.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJR82U TTI: ERJ-1TRQJR82U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.82ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-1TR | 820 mOhms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR75V TTI: ERJ-6BQFR75V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .75 OHM 1% 1/3W | 0In Stock | Reel | ERJ-BQ/BS | 750 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQJ1R5U TTI: ERJ-1TRQJ1R5U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 1.5ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 1.5 Ohms | 1 W | 5 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BSFR12X TTI: ERJ-2BSFR12X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF6R8V TTI: ERJ-6DQF6R8V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 6.8ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 6.8 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L1DUF75MU TTI: ERJ-L1DUF75MU Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2010 0.075ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 75 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR82V TTI: ERJ-3RQJR82V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.82ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 820 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQFR39V TTI: ERJ-6RQFR39V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR22V TTI: ERJ-6RQJR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 220 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR33V TTI: ERJ-6BQFR33V Panasonic Industry Current Sense Resistors - SMD 0805 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 330 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF4R7V TTI: ERJ-6BQF4R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 4.7ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF3R6V TTI: ERJ-8BQF3R6V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 3.6ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 3.6 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |