Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6BWJR022V TTI: ERJ-6BWJR022V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.022ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 22 mOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR39V TTI: ERJ-6BQFR39V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR27V TTI: ERJ-3BQFR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .27 OHM 1% 1/4W | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF1R8V TTI: ERJ-6RQF1R8V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.8ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 1.8 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR068V TTI: ERJ-B2CFR068V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.06ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 68 mOhms | 1 W | 1 % | 0 PPM / C, 150 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR043V TTI: ERJ-B2CFR043V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 0.04ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 43 mOhms | 1 W | 1 % | 0 PPM / C, 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJR27V TTI: ERJ-8RQJR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.27ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 270 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR43U TTI: ERJ-1TRQFR43U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.43ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 430 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSFR13V TTI: ERJ-8BSFR13V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.13ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 130 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR51V TTI: ERJ-U6QFR51V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .51ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 510 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2BF2R4V TTI: ERJ-B2BF2R4V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 2.4ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 2.4 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF3R0V TTI: ERJ-3BQF3R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 3 OHM 1% 1/4W | 0In Stock | Reel | ERJ-BQ/BS | 3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR82V TTI: ERJ-6DQFR82V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 820mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 820 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF8R2V TTI: ERJ-8RQF8R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 8.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KF47MV TTI: ERJ-L08KF47MV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.047ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 47 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR068V TTI: ERJ-6BWFR068V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .068 OHM 1% 1/2W 200PPM | 0In Stock | Reel | ERJ-xBW | 68 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RSJR20V TTI: ERJ-8RSJR20V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 200 mOhms | 250 mW (1/4 W) | 5 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQFR27V TTI: ERJ-6BQFR27V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSFR10V TTI: ERJ-8BSFR10V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 500 mW (1/2 W) | 1 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR27U TTI: ERJ-14BQFR27U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.27ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR022V TTI: ERJ-3BWFR022V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.02ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 22 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR022V TTI: ERJ-6CWFR022V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 22mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 22 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWJR010V TTI: ERJ-6CWJR010V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 10mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 10 mOhms | 500 mW (1/2 W) | 5 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSFR10U TTI: ERJ-1TRSFR10U Panasonic Industry Current Sense Resistors - SMD 2512 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 100 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF1R6U TTI: ERJ-14BQF1R6U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 1.6ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 1.6 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |