Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-14BQFR22U TTI: ERJ-14BQFR22U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR025V TTI: ERJ-8BWFR025V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.02ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 25 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF2R4U TTI: ERJ-14BQF2R4U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 2.4ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2.4 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJ1R2V TTI: ERJ-6RQJ1R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.2ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 1.2 Ohms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3CFR10V TTI: ERJ-B3CFR10V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .1 OHM 1% 1/2W | 0In Stock | Reel | ERJ-Bx | 100 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQJR39V TTI: ERJ-6RQJR39V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.39ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 125 mW (1/8 W) | 5 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ2R7V TTI: ERJ-8RQJ2R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 2.7ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-xRQ/S | 2.7 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJ5R6V TTI: ERJ-8RQJ5R6V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 5.6ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 5.6 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR91V TTI: ERJ-8BQFR91V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.91ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 910 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQJ2R0U TTI: ERJ-14BQJ2R0U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 2.0ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 500 mW (1/2 W) | 5 % | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRSFR12U TTI: ERJ-1TRSFR12U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 120 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWJR024V TTI: ERJ-8BWJR024V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.024ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 24 mOhms | 1 W | 5 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ1R2V TTI: ERJ-6DQJ1R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 1.2ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 1.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJR22V TTI: ERJ-8BQJR22V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.22ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 220 mOhms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-6DQJR43V TTI: ERJ-6DQJR43V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 430mOhms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 430 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ2R7V TTI: ERJ-6DQJ2R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 2.7ohms 5% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 2.7 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJR51V TTI: ERJ-3RQJR51V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.51ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 510 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJ1R0V TTI: ERJ-8BQJ1R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1 OHM 5% 1/2W | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 500 mW (1/2 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR047V TTI: ERJ-8CWJR047V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 47mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 47 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B1BF1R5U TTI: ERJ-B1BF1R5U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1020 1.5ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 1.5 Ohms | 2 W | 1 % | 100 PPM / C | 1020 (Reversed) | 2550 (Reversed) | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQJ1R0V TTI: ERJ-3BQJ1R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 1.0ohms 5% Thick Film Resistor | 0In Stock | Reel | ERJ-BQ/BS | 1 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR013V TTI: ERJ-8CWJR013V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 13mohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 13 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR24V TTI: ERJ-U6QFR24V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .24ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 240 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-8RQFR30V TTI: ERJ-8RQFR30V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.3ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 300 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWJR047X TTI: ERJ-2BWJR047X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.047ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 47 mOhms | 250 mW (1/4 W) | 5 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |