Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DSFR12V TTI: ERJ-6DSFR12V Panasonic Industry Availability: 5,000In Stock10,000 On Order Expected 22-Oct-26 Current Sense Resistors - SMD 0805 120mOhms 1% Curr Sens AEC-Q200 | 5,000In Stock10,000 On Order Expected 22-Oct-26 | Reel | ERJ-6D | 120 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L08KF50MV TTI: ERJ-L08KF50MV Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 50 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQJR47X TTI: ERJ-2BQJR47X Panasonic Industry Availability: 150,000In StockCurrent Sense Resistors - SMD 0402 0.47ohm 5% Curr Sense AEC-Q200 | 150,000In Stock | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 5 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR47V TTI: ERJ-3RQFR47V Panasonic Industry Availability: 15,000In Stock10,000 On Order Expected 05-Nov-26 Current Sense Resistors - SMD 0603 0.47ohm 1% Curr Sense AEC-Q200 | 15,000In Stock10,000 On Order Expected 05-Nov-26 | Reel | ERJ-xRQ/S | 470 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR050V TTI: ERJ-8CWJR050V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 50mohm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 50 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF3R3V TTI: ERJ-3BQF3R3V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.3ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR015V TTI: ERJ-6BWFR015V Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 13-Nov-26 Current Sense Resistors - SMD 0805 0.015ohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected 13-Nov-26 | Reel | ERJ-xBW | 15 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR24U TTI: ERJ-1TRQFR24U Panasonic Industry Availability: 28,000In StockCurrent Sense Resistors - SMD 2512 0.24ohm 1% Curr Sense AEC-Q200 | 28,000In Stock | Reel | ERJ-1TR | 240 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQFR30U TTI: ERJ-14BQFR30U Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1210 0.3ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-BQ/BS | 300 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF1R0V TTI: ERJ-8RQF1R0V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 1.0ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-xRQ/S | 1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR025V TTI: ERJ-3BWFR025V Panasonic Industry Availability: 5,000In Stock10,000 On Order Expected 11-Dec-26 Current Sense Resistors - SMD 0603 25mOhm 1% Curr Sense AEC-Q200 | 5,000In Stock10,000 On Order Expected 11-Dec-26 | Reel | ERJ-xBW | 25 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14UF25MU TTI: ERJ-L14UF25MU Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.025ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 25 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSJR10V TTI: ERJ-3RSJR10V Panasonic Industry Availability: 15,000In Stock10,000 On Order Expected 07-Dec-26 Current Sense Resistors - SMD 0603 0.10ohms 5% Thick Film Resistor | 15,000In Stock10,000 On Order Expected 07-Dec-26 | Reel | ERJ-xRQ/S | 100 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF2R2V TTI: ERJ-8RQF2R2V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 2.2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 2.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR030V TTI: ERJ-6BWFR030V Panasonic Industry Availability: 15,000In Stock10,000 On Order Expected 01-Dec-26 Current Sense Resistors - SMD 0805 0.030ohm 1% Curr Sense AEC-Q200 | 15,000In Stock10,000 On Order Expected 01-Dec-26 | Reel | ERJ-xBW | 30 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DSFR15V TTI: ERJ-6DSFR15V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 150mOhms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 150 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR18V TTI: ERJ-3RSFR18V Panasonic Industry Availability: 10,000In Stock5,000 On Order Expected 01-Dec-26 Current Sense Resistors - SMD 0603 0.18ohm 1% Curr Sense AEC-Q200 | 10,000In Stock5,000 On Order Expected 01-Dec-26 | Reel | ERJ-xRQ/S | 180 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR10V TTI: ERJ-B2CFR10V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0612 0.1ohms 1% Tol AEC-Q200 | 20,000In Stock | Reel | ERJ-Bx | 100 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR47U TTI: ERJ-1TRQFR47U Panasonic Industry Availability: 4,000In Stock12,000 On Order Expected Current Sense Resistors - SMD 2512 0.47ohm 1% Curr Sense AEC-Q200 | 4,000In Stock12,000 On Order Expected | Reel | ERJ-1TR | 470 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR68U TTI: ERJ-1TRQFR68U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 0.68ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 680 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR075V TTI: ERJ-6BWFR075V Panasonic Industry Availability: 45,000In Stock35,000 On Order Expected Current Sense Resistors - SMD 0805 0.075ohms 1% Curr Sense AEC-Q200 | 45,000In Stock35,000 On Order Expected | Reel | ERJ-xBW | 75 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF4R7V TTI: ERJ-3RQF4R7V Panasonic Industry Availability: 25,000In StockCurrent Sense Resistors - SMD 0603 4.7ohm 1% Curr Sense AEC-Q200 | 25,000In Stock | Reel | ERJ-xRQ/S | 4.7 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF2R0V TTI: ERJ-8BQF2R0V Panasonic Industry Availability: 10,000In Stock5,000 On Order Expected 22-Oct-26 Current Sense Resistors - SMD 1206 2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock5,000 On Order Expected 22-Oct-26 | Reel | ERJ-BQ/BS | 2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR050V TTI: ERJ-3BWFR050V Panasonic Industry Availability: 15,000In Stock10,000 On Order Expected 30-Oct-26 Current Sense Resistors - SMD .05 OHM 1% 1/3W | 15,000In Stock10,000 On Order Expected 30-Oct-26 | Reel | ERJ-xBW | 50 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR025V TTI: ERJ-8CWFR025V Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected Current Sense Resistors - SMD 1206 25mohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected | Reel | ERJ-xCW | 25 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |