Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8BWFR030V TTI: ERJ-8BWFR030V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 12-Nov-26 Current Sense Resistors - SMD 1206 0.030ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 12-Nov-26 | Reel | ERJ-xBW | 30 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR024V TTI: ERJ-6CWFR024V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 24mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 24 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.3 mm (0.051 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B3BFR56V TTI: ERJ-B3BFR56V Panasonic Industry Availability: 0In Stock35,000 On Order Expected Current Sense Resistors - SMD 0508 0.56ohms 1% Tol AEC-Q200 | 0In Stock35,000 On Order Expected | Reel | ERJ-Bx | 560 mOhms | 500 mW (1/2 W) | 1 % | 0 PPM / C, 200 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR62V TTI: ERJ-8BQFR62V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 22-Oct-26 Current Sense Resistors - SMD 1206 0.62ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 22-Oct-26 | Reel | ERJ-BQ/BS | 620 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR082V TTI: ERJ-6BWFR082V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 06-Nov-26 Current Sense Resistors - SMD 0805 0.08ohm 1% Curr Sense AEC-Q200 | 0In Stock5,000 On Order Expected 06-Nov-26 | Reel | ERJ-xBW | 82 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF1R1V TTI: ERJ-3BQF1R1V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1.1 OHM 1% 1/4W | 0In Stock | Reel | ERJ-BQ/BS | 1.1 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR062X TTI: ERJ-2BWFR062X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.062ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 62 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6LWFR007V TTI: ERJ-6LWFR007V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 7mOhms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-xLW | 7 mOhms | 500 mW (1/2 W) | 1 % | 300 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.7 mm (0.028 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR15V TTI: ERJ-B2CFR15V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD .15 OHM 1% 1W | 0In Stock | Reel | ERJ-Bx | 150 mOhms | 1 W | 1 % | 0 PPM / C, 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QF1R0V TTI: ERJ-U6QF1R0V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% 1ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 1 Ohms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3RQJR39V TTI: ERJ-3RQJR39V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.39ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BSFR12V TTI: ERJ-6BSFR12V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.12ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 120 mOhms | 330 mW (1/3 W) | 1 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJ8R2V TTI: ERJ-8BQJ8R2V Panasonic Industry Current Sense Resistors - SMD 1206 8.2ohm 5% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 5 % | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-B2BF4R7V TTI: ERJ-B2BF4R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0612 4.7ohms 1% Tol AEC-Q200 | 0In Stock | Reel | ERJ-Bx | 4.7 Ohms | 1 W | 1 % | 100 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF4R7V TTI: ERJ-8BQF4R7V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 4.7 OHM 1% 1/2W 200PPM | 0In Stock | Reel | ERJ-BQ/BS | 4.7 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSFR18U TTI: ERJ-1TRSFR18U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.18ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 180 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR027V TTI: ERJ-8CWFR027V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 27mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 27 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF9R1V TTI: ERJ-6DQF9R1V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 9.1ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 9.1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWDR016V TTI: ERJ-6CWDR016V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.5% 0.016ohm AEC-Q200 | 0In Stock | Reel | ERJ-xCW | 16 mOhms | 500 mW (1/2 W) | 0.5 % | 75 PPM / C | 0805 | 2012 | 2.05 mm (0.081 in) | 1.3 mm (0.051 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR39X TTI: ERJ-2BQFR39X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.39ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 390 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF6R2V TTI: ERJ-6DQF6R2V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 6.2ohms 1% Curr Sens AEC-Q200 | 0In Stock | Reel | ERJ-6D | 6.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRSFR16U TTI: ERJ-1TRSFR16U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 0.16ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 160 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR68X TTI: ERJ-2BQFR68X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.68ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 680 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR051V TTI: ERJ-3BWFR051V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.05ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 51 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BWFR043V TTI: ERJ-3BWFR043V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0603 43mohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 43 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |