Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8CWFR010V. TTI: ERJ-8CWFR010V. Panasonic Industry Availability: 200In StockLimited Supply Cut Tape Current Sense Resistors - SMD .01 OHM 1% 1/4W | 200In StockLimited Supply | Cut Tape | ERJ-xCW | 10 mOhms | 1 W | 1 % | 1206 | 3216 | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||||||
Mfr: ERJ-2BQFR47X TTI: ERJ-2BQFR47X Panasonic Industry Availability: 0In Stock220,000 On Order Expected Current Sense Resistors - SMD 0402 0.47ohm 1% Curr Sense AEC-Q200 | 0In Stock220,000 On Order Expected | Reel | ERJ-BQ/BS | 470 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJR51V TTI: ERJ-6DQJR51V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 01-Dec-26 Current Sense Resistors - SMD 0805 510mOhms 5% Curr Sens AEC-Q200 | 0In Stock15,000 On Order Expected 01-Dec-26 | Reel | ERJ-6D | 510 mOhms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RSFR15V TTI: ERJ-3RSFR15V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 17-Dec-26 Current Sense Resistors - SMD 0603 0.15ohm 1% Curr Sense AEC-Q200 | 0In Stock15,000 On Order Expected 17-Dec-26 | Reel | ERJ-xRQ/S | 150 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR018V TTI: ERJ-8BWFR018V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 17-Dec-26 Current Sense Resistors - SMD 1206 0.018ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 17-Dec-26 | Reel | ERJ-xBW | 18 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BSFR20X TTI: ERJ-2BSFR20X Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0402 0.20ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-BQ/BS | 200 mOhms | 166 mW (1/6 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR56U TTI: ERJ-1TRQFR56U Panasonic Industry Availability: 0In Stock8,000 On Order Expected 20-Nov-26 Current Sense Resistors - SMD 2512 0.56ohm 1% Curr Sense AEC-Q200 | 0In Stock8,000 On Order Expected 20-Nov-26 | Reel | ERJ-1TR | 560 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L06KF10CV TTI: ERJ-L06KF10CV Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.1ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 100 mOhms | 250 mW (1/4 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF1R2V TTI: ERJ-3BQF1R2V Panasonic Industry Availability: 0In Stock10,000 On Order Expected 11-Dec-26 Current Sense Resistors - SMD 1.2 OHM 1% 1/4W | 0In Stock10,000 On Order Expected 11-Dec-26 | Reel | ERJ-BQ/BS | 1.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF10CU TTI: ERJ-L14KF10CU Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1210 0.1 ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-L | 100 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3LWFR010V TTI: ERJ-3LWFR010V Panasonic Industry Availability: 0In Stock15,000 On Order Expected 26-Oct-26 Current Sense Resistors - SMD 0603 10mOhms 1% Curr Sens AEC-Q200 | 0In Stock15,000 On Order Expected 26-Oct-26 | Reel | ERJ-xLW | 10 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR22V TTI: ERJ-3RQFR22V Panasonic Industry Availability: 0In Stock50,000 On Order Expected Current Sense Resistors - SMD 0603 0.22ohm 1% Curr Sense AEC-Q200 | 0In Stock50,000 On Order Expected | Reel | ERJ-xRQ/S | 220 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR012V TTI: ERJ-8CWFR012V Panasonic Industry Availability: 0In Stock25,000 On Order Expected Current Sense Resistors - SMD 1206 12mohm 1% Curr Sense AEC-Q200 | 0In Stock25,000 On Order Expected | Reel | ERJ-xCW | 12 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R2U TTI: ERJ-1TRQF1R2U Panasonic Industry Availability: 0In Stock12,000 On Order Expected 20-Nov-26 Current Sense Resistors - SMD 2512 1.2ohm 1% Curr Sense AEC-Q200 | 0In Stock12,000 On Order Expected 20-Nov-26 | Reel | ERJ-1TR | 1.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2CFR01V TTI: ERJ-B2CFR01V Panasonic Industry Availability: 0In Stock25,000 On Order Expected Current Sense Resistors - SMD 0612 0.01ohms 1% Tol AEC-Q200 | 0In Stock25,000 On Order Expected | Reel | ERJ-Bx | 10 mOhms | 1 W | 1 % | 0 PPM / C, 300 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQF1R0X TTI: ERJ-2BQF1R0X Panasonic Industry Availability: 0In Stock10,000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 0402 1.0ohm 1% Curr Sense AEC-Q200 | 0In Stock10,000 On Order Expected 28-Dec-26 | Reel | ERJ-BQ/BS | 1 Ohms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR27U TTI: ERJ-1TRQFR27U Panasonic Industry Availability: 12,000In StockCurrent Sense Resistors - SMD 2512 0.27ohm 1% Curr Sense AEC-Q200 | 12,000In Stock | Reel | ERJ-1TR | 270 mOhms | 1 W | 1 % | 200 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR33V TTI: ERJ-3RQFR33V Panasonic Industry Current Sense Resistors - SMD 0603 0.33ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQFR22V TTI: ERJ-6DQFR22V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 28-Dec-26 Current Sense Resistors - SMD 0805 220mOhms 1% Curr Sens AEC-Q200 | 0In Stock5,000 On Order Expected 28-Dec-26 | Reel | ERJ-6D | 220 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF7R5V TTI: ERJ-8RQF7R5V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 7.5ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xRQ/S | 7.5 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQF6R2V TTI: ERJ-3BQF6R2V Panasonic Industry Availability: 0In Stock5,000 On Order Expected 24-Dec-26 Current Sense Resistors - SMD 6.2 OHM 1% 1/4W | 0In Stock5,000 On Order Expected 24-Dec-26 | Reel | ERJ-BQ/BS | 6.2 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR012V TTI: ERJ-8BWFR012V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.012ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-xBW | 12 mOhms | 1 W | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RSJR10V TTI: ERJ-6RSJR10V Panasonic Industry Availability: 0In Stock20,000 On Order Expected Current Sense Resistors - SMD 0805 0.10ohm 1% Curr Sense AEC-Q200 | 0In Stock20,000 On Order Expected | Reel | ERJ-xRQ/S | 100 mOhms | 125 mW (1/8 W) | 5 % | 250 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR11V TTI: ERJ-U6SFR11V Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .11ohms AEC-Q200 | 0In Stock | Reel | ERJ-U | 110 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-1TRQF2R2U TTI: ERJ-1TRQF2R2U Panasonic Industry Availability: 0In StockCurrent Sense Resistors - SMD 2512 2.2ohm 1% Curr Sense AEC-Q200 | 0In Stock | Reel | ERJ-1TR | 2.2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |