Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-6DQJ2R2V TTI: ERJ-6DQJ2R2V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0805 2.2ohms 5% Curr Sens AEC-Q200 | 20,000In Stock | Reel | ERJ-6D | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF6R8V TTI: ERJ-8RQF6R8V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 6.8ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 6.8 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BWFR027V TTI: ERJ-8BWFR027V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.027ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 27 mOhms | 1 W | 1 % | 150 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR030V TTI: ERJ-8CWJR030V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 30mohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 30 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-14BQF2R7U TTI: ERJ-14BQF2R7U Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1210 2.7ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L12KF50MU TTI: ERJ-L12KF50MU Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1812 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 50 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 1812 | 4532 | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L14KF39MU TTI: ERJ-L14KF39MU Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.039ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 39 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6QFR68V TTI: ERJ-U6QFR68V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .68ohms AEC-Q200 | 15,000In Stock | Reel | ERJ-U | 680 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-14BQFR36U TTI: ERJ-14BQFR36U Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1210 0.36ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 360 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6RQF8R2V TTI: ERJ-6RQF8R2V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 8.2ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 8.2 Ohms | 125 mW (1/8 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQFR39U TTI: ERJ-1TRQFR39U Panasonic Industry Availability: 16,000In StockCurrent Sense Resistors - SMD 2512 0.39ohm 1% Curr Sense AEC-Q200 | 16,000In Stock | Reel | ERJ-1TR | 390 mOhms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR091X TTI: ERJ-2BWFR091X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.091ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 91 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BSJR10V TTI: ERJ-8BSJR10V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.1ohm 5% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 100 mOhms | 500 mW (1/2 W) | 5 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQFR51V TTI: ERJ-3RQFR51V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.51ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 510 mOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BQF1R5V TTI: ERJ-6BQF1R5V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 1.5ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 1.5 Ohms | 330 mW (1/3 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR056X TTI: ERJ-2BWFR056X Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 0402 0.056ohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xBW | 56 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQF3R3V TTI: ERJ-8RQF3R3V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 3.3ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-B2AJ912V TTI: ERJ-B2AJ912V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0612 9.1Kohms 5% Tol AEC-Q200 | 5,000In Stock | Reel | ERJ-Bx | 9.1 kOhms | 750 mW (3/4 W) | 5 % | 200 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQJR33V TTI: ERJ-8RQJR33V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 0.33ohm 5% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L1DKF50MU TTI: ERJ-L1DKF50MU Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 2010 0.05ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-L | 50 mOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR82X TTI: ERJ-2BQFR82X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.82ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 820 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQJ3R9V TTI: ERJ-6DQJ3R9V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 3.9ohms 5% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 3.9 Ohms | 500 mW (1/2 W) | 5 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3BQFR43V TTI: ERJ-3BQFR43V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0603 0.43ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 430 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQF3R0V TTI: ERJ-3RQF3R0V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.0ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3 Ohms | 100 mW (1/10 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-3RQJ3R3V TTI: ERJ-3RQJ3R3V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 3.3ohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xRQ/S | 3.3 Ohms | 100 mW (1/10 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |