Panasonic - Current Sense Resistors - SMD
3,507 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERJ-8BQF8R2V TTI: ERJ-8BQF8R2V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 8.2ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-BQ/BS | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6BWFR062V TTI: ERJ-6BWFR062V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD .062 OHM 1% 1/2W 200PPM | 10,000In Stock | Reel | ERJ-xBW | 62 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R1U TTI: ERJ-1TRQF1R1U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 1.1ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 1.1 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BWFR075X TTI: ERJ-2BWFR075X Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0402 0.075ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xBW | 75 mOhms | 250 mW (1/4 W) | 1 % | 300 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R0U TTI: ERJ-1TRQF2R0U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 2.0ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 2 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF1R5U TTI: ERJ-1TRQF1R5U Panasonic Industry Availability: 8,000In StockCurrent Sense Resistors - SMD 2512 1.5ohm 1% Curr Sense AEC-Q200 | 8,000In Stock | Reel | ERJ-1TR | 1.5 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-2BQFR75X TTI: ERJ-2BQFR75X Panasonic Industry Availability: 10,000In Stock10,000 On Order Expected 06-Nov-26 Current Sense Resistors - SMD 0402 0.75ohm 1% Curr Sense AEC-Q200 | 10,000In Stock10,000 On Order Expected 06-Nov-26 | Reel | ERJ-BQ/BS | 750 mOhms | 166 mW (1/6 W) | 1 % | 250 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-L03KF47MV TTI: ERJ-L03KF47MV Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0603 0.047ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-L | 47 mOhms | 200 mW (1/5 W) | 1 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQFR24V TTI: ERJ-8BQFR24V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 0.24ohm 1% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-BQ/BS | 240 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR022V TTI: ERJ-8CWFR022V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 22mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 22 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF2R7V TTI: ERJ-8BQF2R7V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 2.7ohm 1% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 2.7 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF1R5V TTI: ERJ-6DQF1R5V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 1.5ohms 1% Curr Sens AEC-Q200 | 10,000In Stock | Reel | ERJ-6D | 1.5 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR39V TTI: ERJ-8RQFR39V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 0.39ohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xRQ/S | 390 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQF3R0V TTI: ERJ-8BQF3R0V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 3 OHM 1% 1/2W | 10,000In Stock | Reel | ERJ-BQ/BS | 3 Ohms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR33V TTI: ERJ-8RQFR33V Panasonic Industry Availability: 35,000In StockCurrent Sense Resistors - SMD 1206 0.33ohm 1% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-xRQ/S | 330 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6DQF8R2V TTI: ERJ-6DQF8R2V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 0805 8.2ohms 1% Curr Sens AEC-Q200 | 5,000In Stock | Reel | ERJ-6D | 8.2 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8BQJR27V TTI: ERJ-8BQJR27V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 1206 0.27ohm 5% Curr Sense AEC-Q200 | 15,000In Stock | Reel | ERJ-BQ/BS | 270 mOhms | 500 mW (1/2 W) | 5 % | 250 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR016V TTI: ERJ-8CWFR016V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 1206 16mohm 1% Curr Sense AEC-Q200 | 10,000In Stock | Reel | ERJ-xCW | 16 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-1TRQF2R4U TTI: ERJ-1TRQF2R4U Panasonic Industry Availability: 4,000In StockCurrent Sense Resistors - SMD 2512 2.4ohm 1% Curr Sense AEC-Q200 | 4,000In Stock | Reel | ERJ-1TR | 2.4 Ohms | 1 W | 1 % | 100 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8RQFR68V TTI: ERJ-8RQFR68V Panasonic Industry Availability: 55,000In StockCurrent Sense Resistors - SMD 1206 0.68ohm 1% Curr Sense AEC-Q200 | 55,000In Stock | Reel | ERJ-xRQ/S | 680 mOhms | 250 mW (1/4 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWFR030V TTI: ERJ-8CWFR030V Panasonic Industry Availability: 20,000In StockCurrent Sense Resistors - SMD 1206 30mohm 1% Curr Sense AEC-Q200 | 20,000In Stock | Reel | ERJ-xCW | 30 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-8CWJR033V TTI: ERJ-8CWJR033V Panasonic Industry Availability: 5,000In StockCurrent Sense Resistors - SMD 1206 33mohm 5% Curr Sense AEC-Q200 | 5,000In Stock | Reel | ERJ-xCW | 33 mOhms | 1 W | 5 % | 75 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-U6SFR16V TTI: ERJ-U6SFR16V Panasonic Industry Availability: 10,000In StockCurrent Sense Resistors - SMD 0805 0.25W 1% .16ohms AEC-Q200 | 10,000In Stock | Reel | ERJ-U | 160 mOhms | 250 mW (1/4 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: ERJ-3BQJ2R0V TTI: ERJ-3BQJ2R0V Panasonic Industry Availability: 35,000In StockCurrent Sense Resistors - SMD 0603 2.0ohm 5% Curr Sense AEC-Q200 | 35,000In Stock | Reel | ERJ-BQ/BS | 2 Ohms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: ERJ-6CWFR011V TTI: ERJ-6CWFR011V Panasonic Industry Availability: 15,000In StockCurrent Sense Resistors - SMD 0805 11mOhms 1% Curr Sens AEC-Q200 | 15,000In Stock | Reel | ERJ-xCW | 11 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.65 mm (0.026 in) | - 55 C | + 125 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 |