Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTM2512QLR020FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR010FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR015FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM4527RLR007FMR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM4527 4W 100ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 4 W | 1 % | 100 PPM / C | 4527 | 11570 | 11.6 mm (0.457 in) | 7.1 mm (0.28 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR047FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 47 mOhm +/-1.0% | 0In Stock | Reel | 47 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CC0306QLR007FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WLTM0612RLR002FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 100ppm 2 mOhm 1.0 | 0In Stock | Reel | 2 mOhms | 1.5 W | 1 % | 100 PPM / C | 0612 | 1632 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: SSA2512L0M20JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 200 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 300 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 250 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.06 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 300 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M20FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 200 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 250 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.06 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT |