Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L4CL2512LR021FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 21 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR028FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 28 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR047FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 47 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR050FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 50 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: L4CL2512LR075FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 75 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6331 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
0In Stock | Reel | SSA | 300 uOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.28 mm (0.05 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: SSA3921L0M75JWR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA3921 8W 70ppm 0.75mOhm 5.0 | 0In Stock | Reel | SSA | 750 uOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.56 mm (0.022 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA5931LR003JDR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T SSA5931 7W 50ppm 3mOhm 5.0 | 0In Stock | Reel | SSA | 3 mOhms | 5 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.34 mm (0.013 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: WPC2512RLR001FYR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 1 mOhms | 3 W | 1 % | 100 PPM / C | 2512 | 6432 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: L4CC0306QLR022FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR068DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 68 mOhm +/-0.5% | 0In Stock | Reel | 68 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR082DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 82 mOhm +/-0.5% | 0In Stock | Reel | 82 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR008FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 8 mOhm +/-1.0% | 0In Stock | Reel | 8 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR012FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 12 mOhm +/-1.0% | 0In Stock | Reel | 12 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR027FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 27 mOhm +/-1.0% | 0In Stock | Reel | 27 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR028FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 28 mOhm +/-1.0% | 0In Stock | Reel | 28 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR033FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 33 mOhm +/-1.0% | 0In Stock | Reel | 33 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR039FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 39 mOhm +/-1.0% | 0In Stock | Reel | 39 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR062FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 62 mOhm +/-1.0% | 0In Stock | Reel | 62 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR091FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 91 mOhm +/-1.0% | 0In Stock | Reel | 91 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR033FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 33 mOhm +/-1.0% | 0In Stock | Reel | 33 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR014FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 14 mOhm +/-1.0% | 0In Stock | Reel | 14 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR018FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 18 mOhm +/-1.0% | 0In Stock | Reel | 18 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR028FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 28 mOhm +/-1.0% | 0In Stock | Reel | 28 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR007FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 7 mOhm +/-1.0% | 0In Stock | Reel | 7 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT |