Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTM0603DLR006FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 75ppm 6 mOhm +/-1.0% | 0In Stock | Reel | 6 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.7 mm (0.067 in) | 0.9 mm (0.035 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0603QLR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.7 mm (0.067 in) | 0.9 mm (0.035 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR033FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 33 mOhm +/-1.0% | 0In Stock | Reel | 33 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0508RLR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 100ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.35 mm (0.053 in) | 2.1 mm (0.083 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0612QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTM0815RLR005FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0815 2W 100ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 2 W | 1 % | 100 PPM / C | 0815 (Reversed) | 2038 (Reversed) | 2.2 mm (0.087 in) | 3.8 mm (0.15 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR012FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 12 mOhm +/-1.0% | 0In Stock | Reel | 12 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR015FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR016FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 16 mOhm +/-1.0% | 0In Stock | Reel | 16 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR024FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 24 mOhm +/-1.0% | 0In Stock | Reel | 24 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR006FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 6 mOhm +/-1.0% | 0In Stock | Reel | 6 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR018FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 18 mOhm +/-1.0% | 0In Stock | Reel | 18 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR028FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 28 mOhm +/-1.0% | 0In Stock | Reel | 28 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR075FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 75 mOhm +/-1.0% | 0In Stock | Reel | 75 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM2512QLR075FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 75 mOhm +/-1.0% | 0In Stock | Reel | 75 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WPC2512QLR030FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 3W 50ppm 30 mOhm +/-1.0% | 0In Stock | Reel | 30 mOhms | 3 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC0805QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: L4CA0612LR009FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR012FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 12 mOhm +/-1.0% | 0In Stock | Reel | 12 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTM0603QLR062FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 50ppm 62 mOhm 1.0 | 0In Stock | Reel | 62 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WPA1206DLR009FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPA1206 1W 75ppm 9mOhm 1.0 | 0In Stock | Reel | 9 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT |