Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSA5931L0M50FDR TTI: SSA5931L0M50FDR Littelfuse Availability: 3,000In StockCurrent Sense Resistors - SMD 2T SSA5931 8W 100ppm 0.5mOhm 1.0 | 3,000In Stock | Reel | SSA | 500 uOhms | 1 % | 5931 | 15078 | 15 mm (0.591 in) | 7.75 mm (0.305 in) | 0.62 mm (0.024 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: L4CC0306QLR005FNR TTI: L4CC0306QLR005FNR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC0402RLR010FKR TTI: WSTC0402RLR010FKR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: L4CC0306RLR001FNR TTI: L4CC0306RLR001FNR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 100ppm 1 mOhm +/-1.0% | 0In Stock | Reel | 1 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CC0306QLR010FNR TTI: L4CC0306QLR010FNR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WSTC0402RLR009FKR TTI: WSTC0402RLR009FKR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTM1206QLR310FNR TTI: WSTM1206QLR310FNR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 310 OHM 1% 1W | 0In Stock | Reel | 310 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WJC0402LJUMPFKR TTI: WJC0402LJUMPFKR Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WJC0402 JUMP, 0 Ohm | 0In Stock | Reel | 500 uOhms | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | SMD/SMT | |||||||||
Mfr: L4CC0306QLR016FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 16 mOhm +/-1.0% | 0In Stock | Reel | 16 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CC0306QLR035FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CC0306 0.33W 50ppm 35 mOhm +/-1.0% | 0In Stock | Reel | 35 mOhms | 330 mW (1/3 W) | 1 % | 50 PPM / C | 0306 (Reversed) | 0816 (Reversed) | 0.8 mm (0.031 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR012DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 12 mOhm +/-0.5% | 0In Stock | Reel | 12 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR100DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 100 mOhm +/-0.5% | 0In Stock | Reel | 100 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR010FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WLTM0508QLR010FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 50ppm 10 mOhm +/-1.0% | 0In Stock | Reel | 10 mOhms | 1 W | 1 % | 50 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.35 mm (0.053 in) | 2.1 mm (0.083 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTC0402RLR016FKR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0402 0.33W 100ppm 16 mOhm +/-1.0% | 0In Stock | Reel | 16 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.55 mm (0.022 in) | 0.3 mm (0.012 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603DLR011FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 11 mOhm +/-1.0% | 0In Stock | Reel | 11 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603DLR013FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 13 mOhm +/-1.0% | 0In Stock | Reel | 13 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0603RLR003FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 100ppm 3 mOhm +/-1.0% | 0In Stock | Reel | 3 mOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805DLR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 75ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805QLR008FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 8 mOhm +/-1.0% | 0In Stock | Reel | 8 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC0805QLR011FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0805 0.5W 50ppm 11 mOhm +/-1.0% | 0In Stock | Reel | 11 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC1206QLR015FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC1206 1W 50ppm 15 mOhm +/-1.0% | 0In Stock | Reel | 15 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTC1206QLR016FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC1206 1W 50ppm 16 mOhm +/-1.0% | 0In Stock | Reel | 16 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WSTM0603DLR009FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 75ppm 9 mOhm +/-1.0% | 0In Stock | Reel | 9 mOhms | 500 mW (1/2 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.7 mm (0.067 in) | 0.9 mm (0.035 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0603QLR020FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.7 mm (0.067 in) | 0.9 mm (0.035 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT |