GMR100 - ROHM Semiconductor - Current Sense Resistors - SMD
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GMR100HJBFER015 TTI: GMR100HJBFER015 ROHM Semiconductor Availability: 6,000In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 15mohm, High Power Type Metal Plate Shunt Resistor | 6,000In Stock | Reel | GMR100 | 15 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJBFA10L0 TTI: GMR100HJBFA10L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 10mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 10 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJBFMR033 TTI: GMR100HJBFMR033 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 33mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 33 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJCFAR100 TTI: GMR100HJCFAR100 ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 100m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) :GMR100 is a shunt resistor ideal for current sensing in high current circuits. | Not Available Online | Reel | GMR100 | 100 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: GMR100HJBFQR047 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 47mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 47 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJBAFBR050 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 50m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits. | 0In Stock | Reel | GMR100 | 50 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | AEFC-Q200 | ||||
Mfr: GMR100HJBFIR022 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 22mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 22 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJAAFD5L00 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | GMR100 | 5 mOhms | 7 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJBFHR020 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 20mohm, High Power Type Metal Plate Shunt Resistor | 0In Stock | Reel | GMR100 | 20 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: GMR100HJBAFAR040 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 40m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits. | 0In Stock | Reel | GMR100 | 40 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: GMR100HJBFOR039 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 39m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits. | 0In Stock | Reel | GMR100 | 39 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT | |||||
Mfr: GMR100HJBFSR056 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 6432 (2512) size, 7W, 56m, High Power Type Metal Plate Shunt Resistor (AEC-Q200 Qualified) : GMR100 is a shunt resistor ideal for current sensing in high current circuits | 0In Stock | Reel | GMR100 | 56 mOhms | 7 W | 1 % | 20 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | SMD/SMT |