ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR100JZPF30R0 TTI: LTR100JZPF30R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2512 30ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 30 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR03EVPFLR910 TTI: UCR03EVPFLR910 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.91ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 910 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR10EZPJ222 TTI: LTR10EZPJ222 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0508 2K2ohm 5% Rev Term AEC-Q200 | 0In Stock | Reel | KTR | 2.2 kOhms | 250 mW (1/4 W) | 5 % | 200 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: UCR18EVHFSR030 TTI: UCR18EVHFSR030 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.03ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 30 mOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPJU10L TTI: PMR50HZPJU10L ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 10mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 10 mOhms | 1 W | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR18EZPF6200 TTI: LTR18EZPF6200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 620ohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | ESR | 620 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: PMR18EZPFU9L00 TTI: PMR18EZPFU9L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.009ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 9 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPFV4L00 TTI: PMR10EZPFV4L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 4mOhm 1% AEC-Q200 | 0In Stock | Reel | PMR | 4 mOhms | 500 mW (1/2 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR10EZPJV2L0 TTI: PMR10EZPJV2L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 2mOhm 5% AEC-Q200 | 0In Stock | Reel | PMR | 2 mOhms | 500 mW (1/2 W) | 5 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR25HZPFV4L00 TTI: PMR25HZPFV4L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1210 4mOhm 1% AEC-Q200 | 0In Stock | Reel | PMR | 4 mOhms | 1 W | 1 % | 100 PPM / C | 1210 | 3225 | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR200 TTI: UCR006YVPFLR200 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1/10W 0.2ohm 1% 0201 200V | 0In Stock | Reel | UCR | 200 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | |||||
Mfr: UCR006YVPFLR510 TTI: UCR006YVPFLR510 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 .51ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 510 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR006YVPFLR390 TTI: UCR006YVPFLR390 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 0.39ohm 1% CS-Thk Film | 0In Stock | Reel | UCR | 390 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR750 TTI: UCR03EVPFLR750 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.75ohm 1% CS-Thk Film AEC-Q200 | 0In Stock | Reel | UCR | 750 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR18EVHFSR013 TTI: UCR18EVHFSR013 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.013ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 13 mOhms | 500 mW (1/2 W) | 1 % | 350 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PSR400ITQFD0L30 TTI: PSR400ITQFD0L30 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 3921 0.0003ohm 1% Shunt Res AEC-Q200 | 0In Stock | Reel | PSR | 300 uOhms | 10 W | 1 % | 175 PPM / C | 3921 | 10052 | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 1.85 mm (0.073 in) | - 65 C | + 175 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR03EVPFLR470 TTI: UCR03EVPFLR470 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0603 0.470ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 470 mOhms | 200 mW (1/5 W) | 1 % | 150 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.87 mm (0.034 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFU7L00 TTI: PMR18EZPFU7L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.007ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 7 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR50HZPJU5L0 TTI: PMR50HZPJU5L0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2010 5mohm 5% CS Mtl Strp AEC-Q200 | 0In Stock | Reel | PMR | 5 mOhms | 1 W | 5 % | 100 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.52 mm (0.02 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: UCR10EVHFSR082 TTI: UCR10EVHFSR082 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0805 0.082ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 82 mOhms | 330 mW (1/3 W) | 1 % | 150 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPF15R0 TTI: LTR100JZPF15R0 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 15 OHM 1% 3W WIDE | 0In Stock | Reel | LTR | 15 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: UCR006YVPFLR300 TTI: UCR006YVPFLR300 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0201 .3ohm 1% AEC-Q200 | 0In Stock | Reel | UCR | 300 mOhms | 100 mW (1/10 W) | 1 % | 300 PPM / C | 0201 | 0603 | 0.62 mm (0.024 in) | 0.32 mm (0.013 in) | 0.24 mm (0.009 in) | - 55 C | + 155 C | Thick Film | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: PMR18EZPFU6L00 TTI: PMR18EZPFU6L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.006ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 6 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR100JZPJ151 TTI: LTR100JZPJ151 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 150 OHM 5% 2W 200PPM | 0In Stock | Reel | LTR | 150 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: PMR18EZPFV3L00 TTI: PMR18EZPFV3L00 ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 1206 0.003ohm 1% AEC-Q200 | 0In Stock | Reel | PMR | 3 mOhms | 1 W | 1 % | 100 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.42 mm (0.017 in) | - 55 C | + 155 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |