ROHM Semiconductor - Current Sense Resistors - SMD
5,134 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LTR100JZPJ1R2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 1.2 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ1R3 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 1.3 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ220 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 22 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPJSR075 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 75 mOhms | 1.5 W | 5 % | 0 PPM / C, + 150 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.58 mm (0.023 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF1620 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD High Power Chip Resistor | Not Available Online | Reel | SDR | 162 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPFLR160 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 160 mOhms | 3 W | 1 % | 0 PPM / C, + 150 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: GMR320HJCFAR100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD AECQ | 0In Stock | Reel | GMR | 100 mOhms | 10 W | 1 % | 25 PPM / C | 2817 | 7142 | 7.1 mm (0.28 in) | 4.2 mm (0.165 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | AEC-Q200 | ||
Mfr: LTR10LEZPFLR270 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 270 mOhms | 1 W | 1 % | 0 PPM / C, + 100 PPM / C | 1220 | 0508 | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPF5600 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 560 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ362 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 3.6 kOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ561 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 560 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJLR15 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 150 mOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR50UZPFSR033 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 33 mOhms | 3 W | 1 % | 0 PPM / C, + 200 PPM / C | 2550 | 1020 | 2.5 mm (0.098 in) | 5 mm (0.197 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF6811 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 0612 6.81Kohm 1% Rev Term AEC-Q200 | 0In Stock | Reel | LTR | 6.81 kOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | AEC-Q200 | |||
Mfr: LTR100JZPF39R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD 2W 39ohms 1% 200V 2512 100ppm | 0In Stock | Reel | LTR | 39 Ohms | 3 W | 1 % | 100 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: GMR50HJBFWR082 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | GMR | 82 mOhms | 4 W | 1 % | 25 PPM / C | 2010 | 5025 | 5 mm (0.197 in) | 2.5 mm (0.098 in) | 0.4 mm (0.016 in) | - 65 C | + 170 C | Metal Plate | 2 Terminal | SMD/SMT | |||
Mfr: LTR18EZPF39R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 39 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF82R0 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 82 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF1004 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | LTR | 1 MOhms | 750 mW (3/4 W) | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100LJZPFSR068 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | LTR | 68 mOhms | 4 W | 1 % | 0 PPM / C, + 150 PPM / C | 3264 | 1225 | 3.1 mm (0.122 in) | 6.4 mm (0.252 in) | 0.58 mm (0.023 in) | - 65 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR10EZPF75R0 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | SDR | 75 Ohms | 1 W | 1 % | 100 PPM / C | 1220 | 0508 | 1.2 mm (0.047 in) | 2 mm (0.079 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR18EZPF1300 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | SDR | 130 Ohms | 1.5 W | 1 % | 100 PPM / C | 1632 | 0612 | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ563 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 56 kOhms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ6R2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 6.2 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT | ||||
Mfr: LTR100JZPJ820 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SDR | 82 Ohms | 3 W | 5 % | 200 PPM / C | 3264 | 1225 | 3.2 mm (0.126 in) | 6.4 mm (0.252 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | SMD/SMT |